Part Details for 1N3891R by Motorola Semiconductor Products
Overview of 1N3891R by Motorola Semiconductor Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N3891R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 6 |
|
$135.0000 / $150.0000 | Buy Now | |
|
Quest Components | 2 |
|
$3.5000 / $5.2500 | Buy Now |
Part Details for 1N3891R
1N3891R CAD Models
1N3891R Part Data Attributes
|
1N3891R
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
1N3891R
Motorola Semiconductor Products
Rectifier Diode, 1 Element, 12A, 200V V(RRM)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 12 A | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.2 µs | |
Surface Mount | NO |
Alternate Parts for 1N3891R
This table gives cross-reference parts and alternative options found for 1N3891R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3891R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N3891R | 12A, 200V, SILICON, RECTIFIER DIODE | STMicroelectronics | 1N3891R vs 1N3891R |
1N3891RE3 | Rectifier Diode, 1 Phase, 1 Element, 20A, 200V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | Microsemi Corporation | 1N3891R vs 1N3891RE3 |
1N3891R | Rectifier Diode, 1 Element, 12A, 200V V(RRM) | Semicon Components Inc | 1N3891R vs 1N3891R |
1N3891R | 1N3891R | Motorola Mobility LLC | 1N3891R vs 1N3891R |
JANTX1N3891R | Rectifier Diode, 1 Phase, 1 Element, 20A, 200V V(RRM), Silicon, DO-203AA | Microchip Technology Inc | 1N3891R vs JANTX1N3891R |
1N3891R | Rectifier Diode, 1 Phase, 1 Element, 12A, 200V V(RRM), Silicon, DO-4, | Advanced Semiconductor Inc | 1N3891R vs 1N3891R |
1N3891R | Rectifier Diode, 1 Phase, 1 Element, 12A, 200V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | International Rectifier | 1N3891R vs 1N3891R |
JANTXV1N3891R | Rectifier Diode, 1 Phase, 1 Element, 20A, 200V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | Microsemi Corporation | 1N3891R vs JANTXV1N3891R |
JANTX1N3891R | Rectifier Diode, 1 Phase, 1 Element, 20A, 200V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | Microsemi Corporation | 1N3891R vs JANTX1N3891R |
1N3891RPBF | Rectifier Diode, 1 Phase, 1 Element, 12A, 200V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | International Rectifier | 1N3891R vs 1N3891RPBF |