Part Details for 1N3938 by Edal Industries Inc
Overview of 1N3938 by Edal Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for 1N3938
1N3938 CAD Models
1N3938 Part Data Attributes
|
1N3938
Edal Industries Inc
Buy Now
Datasheet
|
Compare Parts:
1N3938
Edal Industries Inc
Rectifier Diode, 1 Element, 2A, 200V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EDAL INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 2 A | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO |
Alternate Parts for 1N3938
This table gives cross-reference parts and alternative options found for 1N3938. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3938, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFM203-W | Rectifier Diode, | Rectron Semiconductor | 1N3938 vs HFM203-W |
S2D | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, SMB, 2 PIN | HY Electronic Corp | 1N3938 vs S2D |
S2D+ | Rectifier Diode, | SPC Multicomp | 1N3938 vs S2D+ |
ML22GP | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, LEAD FREE, PLASTIC, SMA, 2 PIN | CHENMKO Enterprise Co Ltd | 1N3938 vs ML22GP |
HFM203-T | Rectifier Diode, | Rectron Semiconductor | 1N3938 vs HFM203-T |
P23A | Rectifier Diode, | Surge Components Inc | 1N3938 vs P23A |
SHFMBF203 | Rectifier Diode, | Surge Components Inc | 1N3938 vs SHFMBF203 |
SEFMAF240 | Rectifier Diode, | Surge Components Inc | 1N3938 vs SEFMAF240 |
LUMBF220 | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, SMB-FL, 2 PIN | LRC Leshan Radio Co Ltd | 1N3938 vs LUMBF220 |
GDGS72D | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DIE | Suzhou Good-Ark Electronics Co Ltd | 1N3938 vs GDGS72D |