Datasheets
1N4001GPE/60 by: Vishay Semiconductors

Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN

Part Details for 1N4001GPE/60 by Vishay Semiconductors

Overview of 1N4001GPE/60 by Vishay Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 1N4001GPE/60

1N4001GPE/60 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1N4001GPE/60 Part Data Attributes

1N4001GPE/60 Vishay Semiconductors
Buy Now Datasheet
Compare Parts:
1N4001GPE/60 Vishay Semiconductors Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer VISHAY SEMICONDUCTORS
Part Package Code DO-41
Package Description PLASTIC, DO-41, 2 PIN
Pin Count 2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JEDEC-95 Code DO-204AL
JESD-30 Code O-PALF-W2
JESD-609 Code e0
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Output Current-Max 1 A
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 50 V
Reverse Recovery Time-Max 2 µs
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position AXIAL

Alternate Parts for 1N4001GPE/60

This table gives cross-reference parts and alternative options found for 1N4001GPE/60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4001GPE/60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1N4001GP Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-204AL, General Instrument Corp 1N4001GPE/60 vs 1N4001GP
1N4001GPHE3AMP Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Fagor Electrónica 1N4001GPE/60 vs 1N4001GPHE3AMP
1N4001GP Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Micro Commercial Components 1N4001GPE/60 vs 1N4001GP
1N4001GP.TR Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41 Fairchild Semiconductor Corporation 1N4001GPE/60 vs 1N4001GP.TR
1N4001GP Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, D4, 2 PIN Fairchild Semiconductor Corporation 1N4001GPE/60 vs 1N4001GP
1N4001GP-TP Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components 1N4001GPE/60 vs 1N4001GP-TP
1N4001GP-E3/54 Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-204AL, Vishay Intertechnologies 1N4001GPE/60 vs 1N4001GP-E3/54
1N4001GP-E3/73 Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-204AL, Vishay Intertechnologies 1N4001GPE/60 vs 1N4001GP-E3/73
1N4001GPHM3/54 Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Vishay Intertechnologies 1N4001GPE/60 vs 1N4001GPHM3/54
1N4001GP/93 Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN Vishay Semiconductors 1N4001GPE/60 vs 1N4001GP/93
Part Number Description Manufacturer Compare
1N4001GPHE3TR Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Fagor Electrónica 1N4001GPE/60 vs 1N4001GPHE3TR
1N4001GPHE3AMP Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Fagor Electrónica 1N4001GPE/60 vs 1N4001GPHE3AMP
1N4001GP.TR Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41 Fairchild Semiconductor Corporation 1N4001GPE/60 vs 1N4001GP.TR
1N4001GP-TP Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components 1N4001GPE/60 vs 1N4001GP-TP
1N4001GP Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-204AL, General Instrument Corp 1N4001GPE/60 vs 1N4001GP
1N4001GPHM3/54 Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Vishay Intertechnologies 1N4001GPE/60 vs 1N4001GPHM3/54
1N4001GP Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Micro Commercial Components 1N4001GPE/60 vs 1N4001GP
1N4001GP-E3/73 Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-204AL, Vishay Intertechnologies 1N4001GPE/60 vs 1N4001GP-E3/73
1N4001GP-E3/54 Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-204AL, Vishay Intertechnologies 1N4001GPE/60 vs 1N4001GP-E3/54
1N4001GP Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, D4, 2 PIN Fairchild Semiconductor Corporation 1N4001GPE/60 vs 1N4001GP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4001GPE/60 by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4001GPE/60 by Vishay Semiconductors

  • Please alert me when 1N4001GPE/60 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N4001GPE/60 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4001GPE/60 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N4001GPE/60 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4001GPE/60.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4001GPE/60 by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: