1N4002G
Description: Rectifier Diode, 1 Element, 1A, 100V V(RRM)

Overview of 1N4002G by Master Instrument Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for 1N4002G by Master Instrument Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N4002G by Master Instrument Corp

1N4002G
Master Instrument Corp
-
-
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
MASTER INSTRUMENT CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
Configuration
SINGLE
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
30 A
Number of Elements
1
Number of Phases
1
Operating Temperature-Max
175 °C
Output Current-Max
1 A
Rep Pk Reverse Voltage-Max
100 V
Surface Mount
NO
Terminal Finish
TIN LEAD
Want to compare parts?
  1. 1N4002G
    Master Instrument Corp
    Rectifier Diode, 1 Element, 1A, 100V V(RRM)
    VS

Alternate Parts for 1N4002G

This table gives cross-reference parts and alternative options found for 1N4002G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4002G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N4002G Rectifier Diode, 1 Element, 1A, 100V V(RRM) Goodwork Semiconductor Co Ltd 1N4002G vs 1N4002G
1N4002G Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), JGD Semiconductors Co Ltd 1N4002G vs 1N4002G
1N4002G Rectifier Diode, 1 Element, 1A, 100V V(RRM) Diotec Semiconductor AG 1N4002G vs 1N4002G
1N4002G Rectifier Diode, 1 Element, 1A, 100V V(RRM) FCI Semiconductor 1N4002G vs 1N4002G
1N4002G Rectifier Diode, 1 Element, 1A, 100V V(RRM) Shanghai Lunsure Electronic Technology Co Ltd 1N4002G vs 1N4002G
1N4002G Rectifier Diode Silicon Standard Corp 1N4002G vs 1N4002G
1N4002G Rectifier Diode Jinan Jingheng Electronics Co Ltd 1N4002G vs 1N4002G
1N4002G Rectifier Diode, 1 Element, 1A, 100V V(RRM), Galaxy Semi-Conductor Co Ltd 1N4002G vs 1N4002G
1N4002G Rectifier Diode, 1 Element, 1A, 100V V(RRM) Yangzhou Yangjie Electronics Co Ltd 1N4002G vs 1N4002G
1N4002G Rectifier Diode, SynSemi Inc 1N4002G vs 1N4002G
Part Number Description Manufacturer Compare
11DF1TA2B2 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, MINIATURE PACKAGE-2 Nihon Inter Electronics Corporation 1N4002G vs 11DF1TA2B2
1F2G Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, Gulfsemi 1N4002G vs 1F2G
HER102SGR0G Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon Taiwan Semiconductor 1N4002G vs HER102SGR0G
1N4002SA0 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, Taiwan Semiconductor 1N4002G vs 1N4002SA0
FR102SA1G Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, Taiwan Semiconductor 1N4002G vs FR102SA1G
SRT110HB0 Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, Taiwan Semiconductor 1N4002G vs SRT110HB0
1N4002SGR0 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon Taiwan Semiconductor 1N4002G vs 1N4002SGR0
HT12GA0G Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, Taiwan Semiconductor 1N4002G vs HT12GA0G
1T2GR0G Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, Taiwan Semiconductor 1N4002G vs 1T2GR0G
1N4002SGP1 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon Taiwan Semiconductor 1N4002G vs 1N4002SGP1

Related Parts for 1N4002G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4002G by Master Instrument Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4002G by Master Instrument Corp

Select Manufacturer
Which Manufacturer of 1N4002G would you like to use for your alert(s)?
  • Please alert me when 1N4002G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N4002G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4002G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N4002G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4002G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4002G by Master Instrument Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: