Part Details for 1N4007-A52 by Diodes Incorporated
Overview of 1N4007-A52 by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4007-A52
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N4007-A52
|
Avnet Americas | Diode Standard Recovery 1000V 1A 2-Pin DO-41 Ammo Pack - Ammo Pack (Alt: 1N4007-A52) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
621-1N4007-A52
|
Mouser Electronics | Rectifiers Standard Recovery Rectifier DO-41 AMMO 3K | 0 |
|
$0.0200 / $0.2000 | Order Now |
DISTI #
1N4007-A52
|
Avnet Americas | Diode Standard Recovery 1000V 1A 2-Pin DO-41 Ammo Pack - Ammo Pack (Alt: 1N4007-A52) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Ammo Pack | 0 |
|
RFQ |
Part Details for 1N4007-A52
1N4007-A52 CAD Models
1N4007-A52 Part Data Attributes:
|
1N4007-A52
Diodes Incorporated
Buy Now
|
Compare Parts:
1N4007-A52
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |