Datasheets
1N4007 by:

Rectifier Diode, 1 Element, 1A, 1000V V(RRM)

Part Details for 1N4007 by RFE International Inc

Overview of 1N4007 by RFE International Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems

Part Details for 1N4007

1N4007 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1N4007 Part Data Attributes

1N4007 RFE International Inc
Buy Now Datasheet
Compare Parts:
1N4007 RFE International Inc Rectifier Diode, 1 Element, 1A, 1000V V(RRM)
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer RFE INTERNATIONAL INC
Reach Compliance Code compliant
ECCN Code EAR99
Configuration SINGLE
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V
Non-rep Pk Forward Current-Max 30 A
Number of Elements 1
Number of Phases 1
Operating Temperature-Max 175 °C
Output Current-Max 1 A
Rep Pk Reverse Voltage-Max 1000 V
Surface Mount NO

Alternate Parts for 1N4007

This table gives cross-reference parts and alternative options found for 1N4007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1N4007 Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), JGD Semiconductors Co Ltd 1N4007 vs 1N4007
Part Number Description Manufacturer Compare
S1MLH Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, SMA, 2 PIN Taiwan Semiconductor 1N4007 vs S1MLH
S1MF-TR3G Rectifier Diode, Taiwan Semiconductor 1N4007 vs S1MF-TR3G
TS1M Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, SMA, 2 PIN Galaxy Microelectronics 1N4007 vs TS1M
S1MALHM3G Rectifier Diode, Taiwan Semiconductor 1N4007 vs S1MALHM3G
S1MFS Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, SOD-128, 2 PIN Taiwan Semiconductor 1N4007 vs S1MFS
SCDF107-C Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, HALOGEN AND LEAD FREE, PLASTIC, 1206, 2 PIN Secos Corporation 1N4007 vs SCDF107-C
RS1M-F Rectifier Diode, Sangdest Microelectronics (Nanjing) Co Ltd 1N4007 vs RS1M-F
RGP10MZ Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Galaxy Semi-Conductor Co Ltd 1N4007 vs RGP10MZ
FRS1ME-7 Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-219AA, Diodes Incorporated 1N4007 vs FRS1ME-7
RS1MFLRVG Rectifier Diode, Taiwan Semiconductor 1N4007 vs RS1MFLRVG

1N4007 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4007 by RFE International Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4007 by RFE International Inc

  • Please alert me when 1N4007 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N4007 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4007 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N4007 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4007.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4007 by RFE International Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: