Part Details for 1N4099D by Aeroflex Inc
Overview of 1N4099D by Aeroflex Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for 1N4099D
1N4099D CAD Models
1N4099D Part Data Attributes
|
1N4099D
Aeroflex Inc
Buy Now
Datasheet
|
Compare Parts:
1N4099D
Aeroflex Inc
6.8V, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-7
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KNOX SEMICONDUCTORS INC | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW NOISE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 200 Ω | |
JEDEC-95 Code | DO-7 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.8 V | |
Reverse Current-Max | 1 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 1% | |
Working Test Current | 0.25 mA |
Alternate Parts for 1N4099D
This table gives cross-reference parts and alternative options found for 1N4099D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4099D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4099DTRE3 | Zener Diode, 6.8V V(Z), 1%, 0.5W, | Microsemi Corporation | 1N4099D vs 1N4099DTRE3 |
1N4099D-1TRE3 | Zener Diode, 6.8V V(Z), 1%, 0.5W, | Microsemi Corporation | 1N4099D vs 1N4099D-1TRE3 |
1N4099DTIN/LEAD | Zener Diode, | Central Semiconductor Corp | 1N4099D vs 1N4099DTIN/LEAD |
JAN1N4099D-1/TR | Zener Diode, 6.8V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N4099D vs JAN1N4099D-1/TR |
1N4099D-1/TR | Zener Diode, 6.8V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N4099D vs 1N4099D-1/TR |
1N4099D | Zener Diode, 6.8V V(Z), 1%, 0.25W, Silicon, Unidirectional, DO-7, | Knox Semiconductor Inc | 1N4099D vs 1N4099D |
1N4099D-1 | Zener Diode, 6.8V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, | MACOM | 1N4099D vs 1N4099D-1 |
JANTX1N4099D-1 | Zener Diode, 6.8V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35 | Microchip Technology Inc | 1N4099D vs JANTX1N4099D-1 |
1N4099D | Zener Diode, 6.8V V(Z), 1%, 0.5W, | JGD Semiconductors Co Ltd | 1N4099D vs 1N4099D |
1N4099D/TR | Zener Diode, 6.8V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N4099D vs 1N4099D/TR |