1N4099D
Description: Zener Diode, 6.8V V(Z), 1%, 0.5W

Overview of 1N4099D by Jinan Gude Electronic Device Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for 1N4099D by Jinan Gude Electronic Device Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N4099D by Jinan Gude Electronic Device Co Ltd

1N4099D
Jinan Gude Electronic Device Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
JINAN GUDE ELECTRONIC DEVICE CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Type
ZENER DIODE
Dynamic Impedance-Max
200 Ω
Number of Elements
1
Operating Temperature-Max
200 °C
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Reference Voltage-Nom
6.8 V
Surface Mount
NO
Voltage Tol-Max
1%
Working Test Current
0.25 mA
Want to compare parts?
  1. 1N4099D
    Jinan Gude Electronic Device Co Ltd
    Zener Diode, 6.8V V(Z), 1%, 0.5W
    VS

Alternate Parts for 1N4099D

This table gives cross-reference parts and alternative options found for 1N4099D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4099D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N4099DTRE3 Zener Diode, 6.8V V(Z), 1%, 0.5W, Microsemi Corporation 1N4099D vs 1N4099DTRE3
1N4099D-1TRE3 Zener Diode, 6.8V V(Z), 1%, 0.5W, Microsemi Corporation 1N4099D vs 1N4099D-1TRE3
1N4099DTIN/LEAD Zener Diode, Central Semiconductor Corp 1N4099D vs 1N4099DTIN/LEAD
JAN1N4099D-1/TR Zener Diode, 6.8V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N4099D vs JAN1N4099D-1/TR
1N4099D-1/TR Zener Diode, 6.8V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N4099D vs 1N4099D-1/TR
1N4099D Zener Diode, 6.8V V(Z), 1%, 0.25W, Silicon, Unidirectional, DO-7, Knox Semiconductor Inc 1N4099D vs 1N4099D
1N4099D-1 Zener Diode, 6.8V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, MACOM 1N4099D vs 1N4099D-1
JANTX1N4099D-1 Zener Diode, 6.8V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35 Microchip Technology Inc 1N4099D vs JANTX1N4099D-1
1N4099D Zener Diode, 6.8V V(Z), 1%, 0.5W, JGD Semiconductors Co Ltd 1N4099D vs 1N4099D
1N4099D/TR Zener Diode, 6.8V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N4099D vs 1N4099D/TR
Part Number Description Manufacturer Compare
1N4099D/TR Zener Diode, 6.8V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N4099D vs 1N4099D/TR
JANS1N4099D Zener Diode, 6.8V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 MACOM 1N4099D vs JANS1N4099D
JANTXV1N4099D/TR Zener Diode, 6.8V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N4099D vs JANTXV1N4099D/TR
1N4099D Zener Diode, 6.8V V(Z), 1%, 0.25W, Silicon, Unidirectional, DO-7, Knox Semiconductor Inc 1N4099D vs 1N4099D
1N4099D Zener Diode, 6.8V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N4099D vs 1N4099D
JANTX1N4099D-1 Zener Diode, 6.8V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35 Microchip Technology Inc 1N4099D vs JANTX1N4099D-1
1N4099D Zener Diode, 6.8V V(Z), 1%, 0.5W, JGD Semiconductors Co Ltd 1N4099D vs 1N4099D
JANTX1N4099D-1/TR Zener Diode, 6.8V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N4099D vs JANTX1N4099D-1/TR
JAN1N4099D-1 Zener Diode, 6.8V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN Compensated Devices Inc 1N4099D vs JAN1N4099D-1
1N4099D Zener Diode, 6.8V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, VPT Components 1N4099D vs 1N4099D

Related Parts for 1N4099D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4099D by Jinan Gude Electronic Device Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4099D by Jinan Gude Electronic Device Co Ltd

Select Manufacturer
Which Manufacturer of 1N4099D would you like to use for your alert(s)?
  • Please alert me when 1N4099D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N4099D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4099D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N4099D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4099D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4099D by Jinan Gude Electronic Device Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: