1N4099D
Description: Zener Diode

Overview of 1N4099D by MACOM

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for 1N4099D by MACOM
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N4099D by MACOM

1N4099D
MACOM
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
M/A-COM TECHNOLOGY SOLUTIONS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
LOW NOISE, METALLURGICALLY BONDED
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-35
JESD-30 Code
O-LALF-W2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Reference Voltage-Nom
6.8 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
1%
Working Test Current
0.25 mA
Want to compare parts?
  1. 1N4099D
    MACOM
    Zener Diode
    VS

Alternate Parts for 1N4099D

This table gives cross-reference parts and alternative options found for 1N4099D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4099D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N4099DTRE3 Zener Diode, 6.8V V(Z), 1%, 0.5W, Microsemi Corporation 1N4099D vs 1N4099DTRE3
1N4099D-1TRE3 Zener Diode, 6.8V V(Z), 1%, 0.5W, Microsemi Corporation 1N4099D vs 1N4099D-1TRE3
1N4099DTIN/LEAD Zener Diode, Central Semiconductor Corp 1N4099D vs 1N4099DTIN/LEAD
JAN1N4099D-1/TR Zener Diode, 6.8V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N4099D vs JAN1N4099D-1/TR
1N4099D-1/TR Zener Diode, 6.8V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N4099D vs 1N4099D-1/TR
1N4099D Zener Diode, 6.8V V(Z), 1%, 0.25W, Silicon, Unidirectional, DO-7, Knox Semiconductor Inc 1N4099D vs 1N4099D
1N4099D-1 Zener Diode, 6.8V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, MACOM 1N4099D vs 1N4099D-1
JANTX1N4099D-1 Zener Diode, 6.8V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35 Microchip Technology Inc 1N4099D vs JANTX1N4099D-1
1N4099D Zener Diode, 6.8V V(Z), 1%, 0.5W, JGD Semiconductors Co Ltd 1N4099D vs 1N4099D
1N4099D/TR Zener Diode, 6.8V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N4099D vs 1N4099D/TR
Part Number Description Manufacturer Compare
1N4099D/TR Zener Diode, 6.8V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N4099D vs 1N4099D/TR
JANS1N4099D Zener Diode, 6.8V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 MACOM 1N4099D vs JANS1N4099D
JANTXV1N4099D/TR Zener Diode, 6.8V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N4099D vs JANTXV1N4099D/TR
1N4099D Zener Diode, 6.8V V(Z), 1%, 0.25W, Silicon, Unidirectional, DO-7, Knox Semiconductor Inc 1N4099D vs 1N4099D
1N4099D Zener Diode, 6.8V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N4099D vs 1N4099D
JANTX1N4099D-1 Zener Diode, 6.8V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35 Microchip Technology Inc 1N4099D vs JANTX1N4099D-1
1N4099D Zener Diode, 6.8V V(Z), 1%, 0.5W, JGD Semiconductors Co Ltd 1N4099D vs 1N4099D
JANTX1N4099D-1/TR Zener Diode, 6.8V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N4099D vs JANTX1N4099D-1/TR
JAN1N4099D-1 Zener Diode, 6.8V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN Compensated Devices Inc 1N4099D vs JAN1N4099D-1
1N4099D Zener Diode, 6.8V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, VPT Components 1N4099D vs 1N4099D

Related Parts for 1N4099D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4099D by MACOM.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4099D by MACOM

Select Manufacturer
Which Manufacturer of 1N4099D would you like to use for your alert(s)?
  • Please alert me when 1N4099D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N4099D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4099D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N4099D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4099D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4099D by MACOM

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: