Part Details for 1N4100 TR TIN/LEAD by Central Semiconductor Corp
Overview of 1N4100 TR TIN/LEAD by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4100 TR TIN/LEAD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N4100 TR TIN/LEAD
|
Avnet Americas | Diode Zener Single 7.5V 5% 0.25W 2-Pin DO-35 T/R - Tape and Reel (Alt: 1N4100 TR TIN/LEAD) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.2168 / $0.2421 | Buy Now |
DISTI #
610-1N4100TR-TL
|
Mouser Electronics | Zener Diodes 250mW 7.5Vz 5.7Vr 5.5mA 5% tolerance RoHS: Compliant | 0 |
|
$0.2080 / $0.2100 | Order Now |
DISTI #
1N4100 TR TIN/LEAD
|
Avnet Americas | Diode Zener Single 7.5V 5% 0.25W 2-Pin DO-35 T/R - Tape and Reel (Alt: 1N4100 TR TIN/LEAD) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.2168 / $0.2421 | Buy Now |