Part Details for 1N4100C by Microchip Technology Inc
Overview of 1N4100C by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 1N4100C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ0262
|
Newark | 7.5 V Voltage Regulator Do-35 Rohs Compliant: Yes |Microchip 1N4100C Min Qty: 193 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1000 / $4.2600 | Buy Now |
DISTI #
150-1N4100C-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 193 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.2600 | Buy Now |
DISTI #
1N4100C
|
Avnet Americas | Diode Zener Single 7.5V 2% 0.5W 2-Pin DO-35 - Bulk (Alt: 1N4100C) RoHS: Not Compliant Min Qty: 193 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1000 / $4.5900 | Buy Now |
DISTI #
579-1N4100C
|
Mouser Electronics | Zener Diodes Voltage Regulator _ DO-35 | 0 |
|
$4.2600 | Order Now |
DISTI #
1N4100C
|
Microchip Technology Inc | Voltage Regulator _ DO-35, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$4.5900 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 193 Package Multiple: 1 | 0 |
|
$4.2600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$4.4900 / $6.4600 | Buy Now | |
DISTI #
1N4100C
|
Avnet Americas | Diode Zener Single 7.5V 2% 0.5W 2-Pin DO-35 - Bulk (Alt: 1N4100C) RoHS: Not Compliant Min Qty: 193 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1000 / $4.5900 | Buy Now |
|
NAC | Voltage Regulator, DO-35 RoHS: Compliant Min Qty: 76 Package Multiple: 1 | 0 |
|
$4.0000 / $4.8200 | Buy Now |
|
Master Electronics | 0 |
|
$4.4900 / $6.4600 | Buy Now |
Part Details for 1N4100C
1N4100C CAD Models
1N4100C Part Data Attributes:
|
1N4100C
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N4100C
Microchip Technology Inc
Zener Diode, 7.5V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, DO-35, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Microchip | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.48 W | |
Reference Voltage-Nom | 7.5 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 2% | |
Working Test Current | 0.25 mA |
Alternate Parts for 1N4100C
This table gives cross-reference parts and alternative options found for 1N4100C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4100C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4100CE3 | Zener Diode, 7.5V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N4100C vs 1N4100CE3 |
JANTX1N4100C/TR | Zener Diode, 7.5V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N4100C vs JANTX1N4100C/TR |
JAN1N4100C | Zener Diode, 7.5V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N4100C vs JAN1N4100C |
JAN1N4100C/TR | Zener Diode, 7.5V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N4100C vs JAN1N4100C/TR |
JAN1N4100C-1/TR | Zener Diode, 7.5V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N4100C vs JAN1N4100C-1/TR |
JANTXV1N4100C | Zener Diode, 7.5V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N4100C vs JANTXV1N4100C |
JANTXV1N4100C/TR | Zener Diode, 7.5V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N4100C vs JANTXV1N4100C/TR |
JANTXV1N4100C-1/TR | Zener Diode, 7.5V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N4100C vs JANTXV1N4100C-1/TR |
1N4100C-1E3/TR | Zener Diode, 7.5V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N4100C vs 1N4100C-1E3/TR |
1N4100C-1/TR | Zener Diode, 7.5V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N4100C vs 1N4100C-1/TR |