There are no models available for this part yet.
Overview of 1N4106UR-1/TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1N4106UR-1/TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34AJ8008
|
Newark | 12V 200 Ohms Round-End Voltage Regulator Tr Do-213Ab Rohs Compliant: Yes |Microchip 1N4106UR-1/TR RoHS: Compliant Min Qty: 237 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3500 / $3.4800 | Buy Now | |
DISTI #
150-1N4106UR-1/TR-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 237 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.4800 | Buy Now | |
DISTI #
1N4106UR-1/TR
|
Avnet Americas | Diode Zener Single 12V 5% 0.5W 2-Pin MELF DO-213AA T/R - Tape and Reel (Alt: 1N4106UR-1/TR) RoHS: Not Compliant Min Qty: 237 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$3.3500 / $3.7500 | Buy Now | |
DISTI #
494-1N4106UR-1/TR
|
Mouser Electronics | Zener Diodes 12V 200 Ohms Round-End Voltage Regulator TR RoHS: Not Compliant | 0 |
|
$3.4800 | Order Now | |
DISTI #
1N4106UR-1/TR
|
Microchip Technology Inc | Voltage Regulator _ DO-213AB, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$3.7500 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 474 Package Multiple: 474 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$3.4200 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.1900 / $3.5200 | Buy Now | ||
NAC | Zener Diodes RoHS: Compliant Min Qty: 93 Package Multiple: 1 | 0 |
|
$3.2700 / $3.9400 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$3.1900 / $3.5200 | Buy Now |
CAD Models for 1N4106UR-1/TR by Microchip Technology Inc
Part Data Attributes for 1N4106UR-1/TR by Microchip Technology Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Factory Lead Time
|
14 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Diode Type
|
ZENER DIODE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|