Part Details for 1N4109CUR-1/TR by Microchip Technology Inc
Overview of 1N4109CUR-1/TR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4109CUR-1/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ0272
|
Newark | 15 V Voltage Regulator Do-213Aa Rohs Compliant: Yes |Microchip 1N4109CUR-1/TR Min Qty: 137 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.7800 / $6.0100 | Buy Now |
DISTI #
150-1N4109CUR-1/TR-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 137 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.0100 | Buy Now |
DISTI #
1N4109CUR-1/TR
|
Avnet Americas | Diode Zener Single 15V 2% 0.5W 2-Pin MELF DO-213AA Bag - Tape and Reel (Alt: 1N4109CUR-1/TR) RoHS: Not Compliant Min Qty: 137 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$5.7800 / $6.4700 | Buy Now |
DISTI #
579-1N4109CUR-1/TR
|
Mouser Electronics | Zener Diodes 15 V Voltage Regulator | 0 |
|
$6.0100 | Order Now |
DISTI #
1N4109CUR-1/TR
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$6.4700 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 137 Package Multiple: 1 | 0 |
|
$6.0000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$5.5000 / $7.0100 | Buy Now | |
DISTI #
1N4109CUR-1/TR
|
Avnet Americas | Diode Zener Single 15V 2% 0.5W 2-Pin MELF DO-213AA Bag - Tape and Reel (Alt: 1N4109CUR-1/TR) RoHS: Not Compliant Min Qty: 137 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$5.7800 / $6.4700 | Buy Now |
|
NAC | Voltage Regulator, DO-213AA RoHS: Compliant Min Qty: 54 Package Multiple: 1 | 0 |
|
$5.6300 / $6.7900 | Buy Now |
|
Master Electronics | 0 |
|
$5.5000 / $7.0100 | Buy Now |