Part Details for 1N4110 by Central Semiconductor Corp
Overview of 1N4110 by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for 1N4110
1N4110 CAD Models
1N4110 Part Data Attributes
|
1N4110
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
1N4110
Central Semiconductor Corp
Zener Diode, 16V V(Z), 5%, 0.25W, Silicon, Unidirectional, DO-35,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Central Semiconductor | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 100 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 16 V | |
Reverse Current-Max | 0.05 µA | |
Reverse Test Voltage | 12.2 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.25 mA |
Alternate Parts for 1N4110
This table gives cross-reference parts and alternative options found for 1N4110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N4110 | Zener Diode, 16V V(Z), 5%, 0.25W, Silicon, Unidirectional, GLASS PACKAGE-2 | Bkc Semiconductors Inc | 1N4110 vs JAN1N4110 |
1N4110-BP | Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Micro Commercial Components | 1N4110 vs 1N4110-BP |
JANTXV1N4110 | Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | MACOM | 1N4110 vs JANTXV1N4110 |
1N4110-1 | 1N4110-1 | Motorola Semiconductor Products | 1N4110 vs 1N4110-1 |
JAN1N4110-1/TR | Zener Diode, 16V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N4110 vs JAN1N4110-1/TR |
JANTX1N4110 | Zener Diode, 16V V(Z), 5%, 0.25W, Silicon, Unidirectional, GLASS PACKAGE-2 | Cobham PLC | 1N4110 vs JANTX1N4110 |
1N4110 | Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, | VPT Components | 1N4110 vs 1N4110 |
1N4110-1 | Zener Diode, 16V V(Z), 1.5W, Silicon, Unidirectional, | Sensitron Semiconductors | 1N4110 vs 1N4110-1 |
JANTXV1N4110 | Zener Diode, 16V V(Z), 5%, 0.25W, Silicon, Unidirectional, GLASS PACKAGE-2 | Bkc Semiconductors Inc | 1N4110 vs JANTXV1N4110 |
JAN1N4110 | Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N4110 vs JAN1N4110 |