1N4110
Description: Zener Diode, 16V V(Z), 5%, 0.5W,

Overview of 1N4110 by JGD Semiconductors Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for 1N4110 by JGD Semiconductors Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N4110 by JGD Semiconductors Co Ltd

1N4110
JGD Semiconductors Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
JGD SEMICONDUCTORS CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Type
ZENER DIODE
Dynamic Impedance-Max
100 Ω
Number of Elements
1
Operating Temperature-Max
200 °C
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Reference Voltage-Nom
16 V
Surface Mount
NO
Voltage Tol-Max
5%
Working Test Current
0.25 mA
Want to compare parts?
  1. 1N4110
    JGD Semiconductors Co Ltd
    Zener Diode, 16V V(Z), 5%, 0.5W,
    VS

Alternate Parts for 1N4110

This table gives cross-reference parts and alternative options found for 1N4110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JAN1N4110 Zener Diode, 16V V(Z), 5%, 0.25W, Silicon, Unidirectional, GLASS PACKAGE-2 Bkc Semiconductors Inc 1N4110 vs JAN1N4110
1N4110-BP Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Micro Commercial Components 1N4110 vs 1N4110-BP
JANTXV1N4110 Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 MACOM 1N4110 vs JANTXV1N4110
1N4110-1 1N4110-1 Motorola Semiconductor Products 1N4110 vs 1N4110-1
JAN1N4110-1/TR Zener Diode, 16V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N4110 vs JAN1N4110-1/TR
JANTX1N4110 Zener Diode, 16V V(Z), 5%, 0.25W, Silicon, Unidirectional, GLASS PACKAGE-2 Cobham PLC 1N4110 vs JANTX1N4110
1N4110 Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, VPT Components 1N4110 vs 1N4110
1N4110-1 Zener Diode, 16V V(Z), 1.5W, Silicon, Unidirectional, Sensitron Semiconductors 1N4110 vs 1N4110-1
JANTXV1N4110 Zener Diode, 16V V(Z), 5%, 0.25W, Silicon, Unidirectional, GLASS PACKAGE-2 Bkc Semiconductors Inc 1N4110 vs JANTXV1N4110
JAN1N4110 Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation 1N4110 vs JAN1N4110
Part Number Description Manufacturer Compare
JANTX1N4110 Zener Diode, 16V V(Z), 5%, 0.25W, Silicon, Unidirectional, DO-7 Motorola Semiconductor Products 1N4110 vs JANTX1N4110
JANTX1N4110 Zener Diode, 16V V(Z), 5%, 0.25W, Silicon, Unidirectional, GLASS PACKAGE-2 Cobham PLC 1N4110 vs JANTX1N4110
JANTXV1N4110-1/TR Zener Diode, 16V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N4110 vs JANTXV1N4110-1/TR
JANTX1N4110 Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 MACOM 1N4110 vs JANTX1N4110
1N4110E3 Zener Diode, 16V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N4110 vs 1N4110E3
1N4110-1/TR Zener Diode, 16V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N4110 vs 1N4110-1/TR
1N4110 Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation 1N4110 vs 1N4110
JANTXV1N4110 Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 MACOM 1N4110 vs JANTXV1N4110
JAN1N4110-1/TR Zener Diode, 16V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N4110 vs JAN1N4110-1/TR
JAN1N4110-1 Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, VPT Components 1N4110 vs JAN1N4110-1

Related Parts for 1N4110

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4110 by JGD Semiconductors Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4110 by JGD Semiconductors Co Ltd

Select Manufacturer
Which Manufacturer of 1N4110 would you like to use for your alert(s)?
  • Please alert me when 1N4110 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N4110 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4110 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N4110 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4110.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4110 by JGD Semiconductors Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: