Datasheets
1N4110 by:

Zener Diode

Part Details for 1N4110 by MACOM

Overview of 1N4110 by MACOM

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Part Details for 1N4110

1N4110 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1N4110 Part Data Attributes

1N4110 MACOM
Buy Now Datasheet
Compare Parts:
1N4110 MACOM Zener Diode
Part Life Cycle Code Transferred
Ihs Manufacturer M/A-COM TECHNOLOGY SOLUTIONS INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature LOW NOISE, METALLURGICALLY BONDED
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JEDEC-95 Code DO-35
JESD-30 Code O-LALF-W2
JESD-609 Code e0
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W
Reference Voltage-Nom 16 V
Surface Mount NO
Technology ZENER
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position AXIAL
Voltage Tol-Max 5%
Working Test Current 0.25 mA

Alternate Parts for 1N4110

This table gives cross-reference parts and alternative options found for 1N4110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1N4110 Diode Zener Single 16V 5% 250mW 2-Pin DO-35 New Jersey Semiconductor Products Inc 1N4110 vs 1N4110
1N4110-PBF Zener Diode Digitron Semiconductors 1N4110 vs 1N4110-PBF
JANTXV1N4110 Zener Diode, 16V V(Z), 5%, 0.25W, Silicon, Unidirectional, GLASS PACKAGE-2 Bkc Semiconductors Inc 1N4110 vs JANTXV1N4110
JAN1N4110-1/TR Zener Diode, 16V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N4110 vs JAN1N4110-1/TR
1N4110PBFREE Zener Diode, Central Semiconductor Corp 1N4110 vs 1N4110PBFREE
JANTXV1N4110/TR Zener Diode, 16V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N4110 vs JANTXV1N4110/TR
JAN1N4110 Zener Diode, 16V V(Z), 5%, 0.25W, Silicon, Unidirectional, DO-7 Motorola Semiconductor Products 1N4110 vs JAN1N4110
1N4110-1E3/TR Zener Diode, 16V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N4110 vs 1N4110-1E3/TR
JANS1N4110-1 Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Sensitron Semiconductors 1N4110 vs JANS1N4110-1
1N4110-1 Zener Diode, 16V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH Microchip Technology Inc 1N4110 vs 1N4110-1
Part Number Description Manufacturer Compare
1N4110 Diode Zener Single 16V 5% 250mW 2-Pin DO-35 New Jersey Semiconductor Products Inc 1N4110 vs 1N4110
JANTXV1N4110-1 Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 Microchip Technology Inc 1N4110 vs JANTXV1N4110-1
JAN1N4110 Zener Diode, 16V V(Z), 5%, 0.25W, Silicon, Unidirectional, DO-7 Motorola Semiconductor Products 1N4110 vs JAN1N4110
1N4110-1E3/TR Zener Diode, 16V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N4110 vs 1N4110-1E3/TR
JANS1N4110-1 Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Sensitron Semiconductors 1N4110 vs JANS1N4110-1
1N4110-PBF Zener Diode Digitron Semiconductors 1N4110 vs 1N4110-PBF
1N4110TRLEADFREE Zener Diode, 16V V(Z), 0.25W, Silicon, Unidirectional, DO-35, Central Semiconductor Corp 1N4110 vs 1N4110TRLEADFREE
JAN1N4110-1 Zener Diode, 16V V(Z), 5%, 0.4W, Silicon, Unidirectional, Bkc Semiconductors Inc 1N4110 vs JAN1N4110-1
1N4110-1 Zener Diode, 16V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N4110 vs 1N4110-1
JAN1N4110 16V, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, GLASS PACKAGE-2 Aeroflex Inc 1N4110 vs JAN1N4110

1N4110 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4110 by MACOM.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4110 by MACOM

  • Please alert me when 1N4110 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N4110 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4110 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N4110 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4110.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4110 by MACOM

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: