Part Details for 1N4110 by Transistor & Electronic Co
Overview of 1N4110 by Transistor & Electronic Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for 1N4110
1N4110 CAD Models
1N4110 Part Data Attributes
|
1N4110
Transistor & Electronic Co
Buy Now
Datasheet
|
Compare Parts:
1N4110
Transistor & Electronic Co
Zener Diode, 16V V(Z), 5%, 0.25W
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TRANSISTOR & ELECTRONIC CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 100 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Power Dissipation-Max | 0.25 W | |
Reference Voltage-Nom | 16 V | |
Surface Mount | NO | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.25 mA |