1N4111UR-1
Description: Zener Diode, 17V V(Z), 1.5W, Silicon, Unidirectional,

Overview of 1N4111UR-1 by Sensitron Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for 1N4111UR-1 by Sensitron Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # 1N4111UR-1
Avnet Americas Zener Single 17V 500mW 2-Pin - Bag (Alt: 1N4111UR-1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 250 Container: Bag 0
RFQ

CAD Models for 1N4111UR-1 by Sensitron Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N4111UR-1 by Sensitron Semiconductors

1N4111UR-1
Sensitron Semiconductors
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
METALLURGICALLY BONDED
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
O-XALF-W2
Number of Elements
1
Number of Terminals
2
Package Body Material
UNSPECIFIED
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
17 V
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. 1N4111UR-1
    Sensitron Semiconductors
    Zener Diode, 17V V(Z), 1.5W, Silicon, Unidirectional,
    VS

Alternate Parts for 1N4111UR-1

This table gives cross-reference parts and alternative options found for 1N4111UR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4111UR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MLL4111TR Zener Diode, 17V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation 1N4111UR-1 vs MLL4111TR
MLL4111TRE3 Zener Diode, 17V V(Z), 5%, 0.5W, Microsemi Corporation 1N4111UR-1 vs MLL4111TRE3
MLL4111 ZENER DIODE,SINGLE, TWO TERMINAL,17V V(Z),5%,DO-213AA Freescale Semiconductor 1N4111UR-1 vs MLL4111
MLL4111E3TR-1 Zener Diode, 17V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2 Microsemi Corporation 1N4111UR-1 vs MLL4111E3TR-1
JAN1N4111UR-1 Zener Diode, 17V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA Microchip Technology Inc 1N4111UR-1 vs JAN1N4111UR-1
JANTX1N4111UR-1 Zener Diode, VPT Components 1N4111UR-1 vs JANTX1N4111UR-1
JAN1N4111UR-1 Zener Diode, 17V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN Bkc Semiconductors Inc 1N4111UR-1 vs JAN1N4111UR-1
JAN1N4111UR-1 Zener Diode, 17V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SURFACE MOUNT PACKAGE-2 Sensitron Semiconductors 1N4111UR-1 vs JAN1N4111UR-1
JANS1N4111UR-1 Zener Diode, 17V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN Sensitron Semiconductors 1N4111UR-1 vs JANS1N4111UR-1
MLL4111-1 Zener Diode, 17V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SURFACE MOUNT PACKAGE-2 Microsemi Corporation 1N4111UR-1 vs MLL4111-1
Part Number Description Manufacturer Compare
1N4111URE3TR-1 Zener Diode, 17V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2 Microsemi Corporation 1N4111UR-1 vs 1N4111URE3TR-1
MLL4111E3TR-1 Zener Diode, 17V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2 Microsemi Corporation 1N4111UR-1 vs MLL4111E3TR-1
JAN1N4111UR-1 Zener Diode, VPT Components 1N4111UR-1 vs JAN1N4111UR-1
MLL4111E3 Zener Diode, 17V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation 1N4111UR-1 vs MLL4111E3
1N4111URTR Zener Diode, 17V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation 1N4111UR-1 vs 1N4111URTR
JANTXV1N4111UR-1 Zener Diode, 17V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN Defense Logistics Agency 1N4111UR-1 vs JANTXV1N4111UR-1
JANS1N4111UR-1 Zener Diode, 17V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN Sensitron Semiconductors 1N4111UR-1 vs JANS1N4111UR-1
MLL4111TR Zener Diode, 17V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation 1N4111UR-1 vs MLL4111TR
JAN1N4111UR-1 Zener Diode, 17V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SURFACE MOUNT PACKAGE-2 Sensitron Semiconductors 1N4111UR-1 vs JAN1N4111UR-1
JANTX1N4111UR-1 Zener Diode, VPT Components 1N4111UR-1 vs JANTX1N4111UR-1

Related Parts for 1N4111UR-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4111UR-1 by Sensitron Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4111UR-1 by Sensitron Semiconductors

Select Manufacturer
Which Manufacturer of 1N4111UR-1 would you like to use for your alert(s)?
  • Please alert me when 1N4111UR-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N4111UR-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4111UR-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N4111UR-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4111UR-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4111UR-1 by Sensitron Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: