Part Details for 1N4116-1 by Sensitron Semiconductors
Overview of 1N4116-1 by Sensitron Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for 1N4116-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N4116-1
|
Avnet Americas | Zener Single 24V 500mW 2-Pin - Bulk (Alt: 1N4116-1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ |
Part Details for 1N4116-1
1N4116-1 CAD Models
1N4116-1 Part Data Attributes
|
1N4116-1
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1N4116-1
Sensitron Semiconductors
Zener Diode, 24V V(Z), 1.5W, Silicon, Unidirectional,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-XALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 24 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 1N4116-1
This table gives cross-reference parts and alternative options found for 1N4116-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4116-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANS1N4116-1 | Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, | VPT Components | 1N4116-1 vs JANS1N4116-1 |
JANTXV1N4116-1 | Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, | VPT Components | 1N4116-1 vs JANTXV1N4116-1 |
JANTX1N4116-1 | Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | Microchip Technology Inc | 1N4116-1 vs JANTX1N4116-1 |
JANTXV1N4116-1 | Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN | Sensitron Semiconductors | 1N4116-1 vs JANTXV1N4116-1 |
JANTXV1N4116-1 | Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | Microchip Technology Inc | 1N4116-1 vs JANTXV1N4116-1 |
JANTX1N4116-1 | Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN | Sensitron Semiconductors | 1N4116-1 vs JANTX1N4116-1 |
JAN1N4116-1 | Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | Microchip Technology Inc | 1N4116-1 vs JAN1N4116-1 |
JANS1N4116-1 | Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | Microchip Technology Inc | 1N4116-1 vs JANS1N4116-1 |
JANS1N4116-1 | Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | 1N4116-1 vs JANS1N4116-1 |
JAN1N4116-1 | Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN | Sensitron Semiconductors | 1N4116-1 vs JAN1N4116-1 |