1N4117-1
Description: Zener Diode, 25V V(Z), 1.5W, Silicon, Unidirectional,

Overview of 1N4117-1 by Sensitron Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Environmental Monitoring Audio and Video Systems Aerospace and Defense Energy and Power Systems Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Renewable Energy Electronic Manufacturing Automotive

Price & Stock for 1N4117-1 by Sensitron Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # 1N4117-1
Avnet Americas Zener Single 25V 500mW 2-Pin - Bulk (Alt: 1N4117-1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 50 Container: Bulk 0
RFQ

CAD Models for 1N4117-1 by Sensitron Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N4117-1 by Sensitron Semiconductors

1N4117-1
Sensitron Semiconductors
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
METALLURGICALLY BONDED
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
O-XALF-W2
Number of Elements
1
Number of Terminals
2
Package Body Material
UNSPECIFIED
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
25 V
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. 1N4117-1
    Sensitron Semiconductors
    Zener Diode, 25V V(Z), 1.5W, Silicon, Unidirectional,
    VS

Alternate Parts for 1N4117-1

This table gives cross-reference parts and alternative options found for 1N4117-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4117-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JAN1N4117/TR Zener Diode, 25V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N4117-1 vs JAN1N4117/TR
JANS1N4117-1 Zener Diode, 25V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN Microsemi Corporation 1N4117-1 vs JANS1N4117-1
1N4117(DO35)E3 Zener Diode, 25V V(Z), 5%, 0.25W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN Microsemi Corporation 1N4117-1 vs 1N4117(DO35)E3
JAN1N4117-1 Zener Diode, 25V V(Z), 5%, 0.4W, Silicon, Unidirectional, Bkc Semiconductors Inc 1N4117-1 vs JAN1N4117-1
1N4117-TP Zener Diode, 25V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Micro Commercial Components 1N4117-1 vs 1N4117-TP
1N4117E3 Zener Diode, 25V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N4117-1 vs 1N4117E3
1N4117E3/TR Zener Diode, 25V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N4117-1 vs 1N4117E3/TR
JANTXV1N4117 Zener Diode, 25V V(Z), 5%, 0.25W, Silicon, Unidirectional, GLASS PACKAGE-2 Bkc Semiconductors Inc 1N4117-1 vs JANTXV1N4117
JANTXV1N4117 Zener Diode, 25V V(Z), 5%, Silicon, Unidirectional, GLASS PACKAGE-2 Compensated Devices Inc 1N4117-1 vs JANTXV1N4117
1N4117-B Zener Diode, Micro Commercial Components 1N4117-1 vs 1N4117-B
Part Number Description Manufacturer Compare
1N4117 Zener Diode, 25V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, VPT Components 1N4117-1 vs 1N4117
1N4117-PBF Zener Diode Digitron Semiconductors 1N4117-1 vs 1N4117-PBF
1N4117-1E3 Zener Diode, 25V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N4117-1 vs 1N4117-1E3
1N4117 Zener Diode, 25V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Micro Commercial Components 1N4117-1 vs 1N4117
JANTX1N4117-1 Zener Diode, 25V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, VPT Components 1N4117-1 vs JANTX1N4117-1
JAN1N4117 25V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-7 Motorola Mobility LLC 1N4117-1 vs JAN1N4117
1N4117(DO35)E3 Zener Diode, 25V V(Z), 5%, 0.25W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN Microsemi Corporation 1N4117-1 vs 1N4117(DO35)E3
JAN1N4117-1 Zener Diode, 25V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, VPT Components 1N4117-1 vs JAN1N4117-1
JAN1N4117 Zener Diode, 25V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation 1N4117-1 vs JAN1N4117
1N4117 25V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH Motorola Mobility LLC 1N4117-1 vs 1N4117

Related Parts for 1N4117-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4117-1 by Sensitron Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4117-1 by Sensitron Semiconductors

Select Manufacturer
Which Manufacturer of 1N4117-1 would you like to use for your alert(s)?
  • Please alert me when 1N4117-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N4117-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4117-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N4117-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4117-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4117-1 by Sensitron Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: