Part Details for 1N4118 by American Power Devices Inc
Overview of 1N4118 by American Power Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Part Details for 1N4118
1N4118 CAD Models
1N4118 Part Data Attributes
|
1N4118
American Power Devices Inc
Buy Now
Datasheet
|
Compare Parts:
1N4118
American Power Devices Inc
Zener Diode, 27V V(Z), 5%, 0.25W,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN POWER DEVICES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 150 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Power Dissipation-Max | 0.25 W | |
Reference Voltage-Nom | 27 V | |
Surface Mount | NO | |
Technology | ZENER | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.25 mA |
Alternate Parts for 1N4118
This table gives cross-reference parts and alternative options found for 1N4118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4118E3/TR | Zener Diode, 27V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N4118 vs 1N4118E3/TR |
JAN1N4118-1/TR | Zener Diode, 27V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N4118 vs JAN1N4118-1/TR |
JANTXV1N4118 | Zener Diode, 27V V(Z), 5%, 0.25W, Silicon, Unidirectional, DO-7 | Motorola Semiconductor Products | 1N4118 vs JANTXV1N4118 |
JANTX1N4118-1 | Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN | Microsemi Corporation | 1N4118 vs JANTX1N4118-1 |
JANTXV1N4118-1/TR | Zener Diode, 27V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N4118 vs JANTXV1N4118-1/TR |
JANTX1N4118 | Zener Diode, 27V V(Z), 5%, 0.25W, Silicon, Unidirectional, GLASS PACKAGE-2 | Knox Semiconductor Inc | 1N4118 vs JANTX1N4118 |
1N4118-A | Zener Diode, | Micro Commercial Components | 1N4118 vs 1N4118-A |
JAN1N4118 | Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | MACOM | 1N4118 vs JAN1N4118 |
JANTX1N4118-1 | Zener Diode, 27V V(Z), 5%, 0.4W, Silicon, Unidirectional, | Bkc Semiconductors Inc | 1N4118 vs JANTX1N4118-1 |
JANTXV1N4118 | Zener Diode, 27V V(Z), 5%, 0.25W, Silicon, Unidirectional, GLASS PACKAGE-2 | Bkc Semiconductors Inc | 1N4118 vs JANTXV1N4118 |