1N4118
Description: Zener Diode, 27V V(Z), 5%, 0.25W,

Overview of 1N4118 by Invensys Sensor Systems

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy Automotive

CAD Models for 1N4118 by Invensys Sensor Systems
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N4118 by Invensys Sensor Systems

1N4118
Invensys Sensor Systems
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
INVENSYS SENSOR SYSTEMS
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Type
ZENER DIODE
Dynamic Impedance-Max
150 Ω
JESD-609 Code
e0
Number of Elements
1
Operating Temperature-Max
200 °C
Power Dissipation-Max
0.25 W
Reference Voltage-Nom
27 V
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Voltage Tol-Max
5%
Working Test Current
0.25 mA
Want to compare parts?
  1. 1N4118
    Invensys Sensor Systems
    Zener Diode, 27V V(Z), 5%, 0.25W,
    VS

Related Parts for 1N4118

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4118 by Invensys Sensor Systems.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4118 by Invensys Sensor Systems

Select Manufacturer
Which Manufacturer of 1N4118 would you like to use for your alert(s)?
  • Please alert me when 1N4118 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N4118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4118 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N4118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4118.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4118 by Invensys Sensor Systems

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: