1N4118
Description: Zener Diode, 27V V(Z), 5%, 0.25W

Overview of 1N4118 by Semiconductors Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy Automotive

CAD Models for 1N4118 by Semiconductors Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N4118 by Semiconductors Inc

1N4118
Semiconductors Inc
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SEMICONDUCTORS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Type
ZENER DIODE
Dynamic Impedance-Max
150 Ω
Number of Elements
1
Operating Temperature-Max
200 °C
Power Dissipation-Max
0.25 W
Reference Voltage-Nom
27 V
Surface Mount
NO
Voltage Tol-Max
5%
Working Test Current
0.25 mA
Want to compare parts?
  1. 1N4118
    Semiconductors Inc
    Zener Diode, 27V V(Z), 5%, 0.25W
    VS

Related Parts for 1N4118

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4118 by Semiconductors Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4118 by Semiconductors Inc

Select Manufacturer
Which Manufacturer of 1N4118 would you like to use for your alert(s)?
  • Please alert me when 1N4118 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N4118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4118 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N4118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4118.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4118 by Semiconductors Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: