1N4125
Description: Zener Diode; Max Peak Repetitive Reverse Voltage: 5; Max TMS Bridge Input Voltage: 0.5; Max DC Reverse Voltage: 250

Overview of 1N4125 by Digitron Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for 1N4125 by Digitron Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N4125 by Digitron Semiconductors

1N4125
Digitron Semiconductors
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
DIGITRON SEMICONDUCTORS
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
250 Ω
Forward Voltage-Max (VF)
1.1 V
JEDEC-95 Code
DO-35
JESD-30 Code
O-LALF-W2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Reference Voltage-Nom
47 V
Reverse Current-Max
0.01 µA
Reverse Test Voltage
35.75 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Temp Coeff-Max
44.65 mV/°C
Voltage Tol-Max
5%
Working Test Current
0.25 mA
Want to compare parts?
  1. 1N4125
    Digitron Semiconductors
    Zener Diode; Max Peak Repetitive Reverse Voltage: 5; Max TMS Bridge Input Voltage: 0.5; Max DC Reverse Voltage: 250
    VS

Alternate Parts for 1N4125

This table gives cross-reference parts and alternative options found for 1N4125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTXV1N4125/TR Zener Diode, 47V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N4125 vs JANTXV1N4125/TR
JANTX1N4125 Zener Diode, 47V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation 1N4125 vs JANTX1N4125
JANTX1N4125-1/TR Zener Diode, 47V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N4125 vs JANTX1N4125-1/TR
1N4125 Zener Diode, 47V V(Z), 5%, 0.25W, American Power Devices Inc 1N4125 vs 1N4125
1N4125 Zener Diode, 47V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation 1N4125 vs 1N4125
1N4125 Zener Diode, 47V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, VPT Components 1N4125 vs 1N4125
JANS1N4125-1 Zener Diode, 47V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, VPT Components 1N4125 vs JANS1N4125-1
JANTX1N4125 Zener Diode, 47V V(Z), 5%, 0.25W, Cobham PLC 1N4125 vs JANTX1N4125
JANTXV1N4125 Zener Diode, 47V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N4125 vs JANTXV1N4125
1N4125HR Zener Diode Digitron Semiconductors 1N4125 vs 1N4125HR
Part Number Description Manufacturer Compare
1N4125/TR Zener Diode, 47V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N4125 vs 1N4125/TR
1N4125HR Zener Diode Digitron Semiconductors 1N4125 vs 1N4125HR
JANTX1N4125-1/TR Zener Diode, 47V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N4125 vs JANTX1N4125-1/TR
JANTX1N4125-1 Zener Diode, 47V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, VPT Components 1N4125 vs JANTX1N4125-1
1N4125-1 Zener Diode, 47V V(Z), 1.5W, Silicon, Unidirectional, Sensitron Semiconductors 1N4125 vs 1N4125-1
JAN1N4125 Zener Diode, 47V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 MACOM 1N4125 vs JAN1N4125
JANS1N4125-1 Zener Diode, 47V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN Microsemi Corporation 1N4125 vs JANS1N4125-1
1N4125 Zener Diode, 47V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, VPT Components 1N4125 vs 1N4125
JANTXV1N4125 Zener Diode, 47V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 MACOM 1N4125 vs JANTXV1N4125
JANS1N4125-1 Zener Diode, 47V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, VPT Components 1N4125 vs JANS1N4125-1

Related Parts for 1N4125

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4125 by Digitron Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4125 by Digitron Semiconductors

Select Manufacturer
Which Manufacturer of 1N4125 would you like to use for your alert(s)?
  • Please alert me when 1N4125 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N4125 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4125 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N4125 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4125.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4125 by Digitron Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: