Part Details for 1N4148 (DO-35) by SPC Multicomp
Overview of 1N4148 (DO-35) by SPC Multicomp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4148 (DO-35)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC0533
|
Newark | Diode, Small Sig, 100V, 0.15A, Do-204Ah, Diode Configuration:Single, Repetitive Peak Reverse Voltage:100V, Average Forward Current:150Ma, Forward Voltage Max:1V, Reverse Recovery Time:4Ns, Forward Surge Current:2A, No. Of Pins:2Pins Rohs Compliant: Yes |Multicomp Pro 1N4148 (DO-35) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 43141 |
|
$0.0090 | Buy Now |
DISTI #
2675146
|
element14 Asia-Pacific | DIODE, SMALL SIG, 100V, 0.15A, DO-204AH RoHS: Compliant Min Qty: 5 Container: Each | 47405 |
|
$0.0236 / $0.0584 | Buy Now |
DISTI #
2675146
|
Farnell | DIODE, SMALL SIG, 100V, 0.15A, DO-204AH RoHS: Compliant Min Qty: 5 Lead time: 20 Weeks, 5 Days Container: Each | 39906 |
|
$0.0123 / $0.0494 | Buy Now |