Part Details for 1N4163B by American Power Devices Inc
Overview of 1N4163B by American Power Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for 1N4163B
1N4163B CAD Models
1N4163B Part Data Attributes:
|
1N4163B
American Power Devices Inc
Buy Now
Datasheet
|
Compare Parts:
1N4163B
American Power Devices Inc
Zener Diode, 11V V(Z), 5%, 1W
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN POWER DEVICES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 8 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 11 V | |
Surface Mount | NO | |
Technology | ZENER | |
Voltage Tol-Max | 5% | |
Working Test Current | 23 mA |
Alternate Parts for 1N4163B
This table gives cross-reference parts and alternative options found for 1N4163B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4163B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4741AR1 | Zener Diode, 11V V(Z), 5%, 1W | Taiwan Semiconductor | 1N4163B vs 1N4741AR1 |
DL4741A | Zener Diode, 11V V(Z), 5%, 1W, | Galaxy Microelectronics | 1N4163B vs DL4741A |
DL4741A | Zener Diode, 11V V(Z), 5%, 1W | WEITRON INTERNATIONAL CO., LTD. | 1N4163B vs DL4741A |
ZM4741AL2 | Zener Diode, 11V V(Z), 5%, 1W, | Taiwan Semiconductor | 1N4163B vs ZM4741AL2 |
1N4741A | Zener Diode, 11V V(Z), 5%, 1W | Rugao Dachang Electronics Co Ltd | 1N4163B vs 1N4741A |
1N4741AA1 | Zener Diode, 11V V(Z), 5%, 1W | Taiwan Semiconductor | 1N4163B vs 1N4741AA1 |
DL4741A | Zener Diode, 11V V(Z), 5%, 1W, | Formosa Microsemi Co Ltd | 1N4163B vs DL4741A |
1N4741AR0 | Zener Diode, 11V V(Z), 5%, 1W | Taiwan Semiconductor | 1N4163B vs 1N4741AR0 |
1N4741AA1G | Zener Diode, 11V V(Z), 5%, 1W | Taiwan Semiconductor | 1N4163B vs 1N4741AA1G |
ZGFM1011B-M-H | Zener Diode, 11V V(Z), 5%, 1W | Formosa Microsemi Co Ltd | 1N4163B vs ZGFM1011B-M-H |