Part Details for 1N4246/TR by Microchip Technology Inc
Overview of 1N4246/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4246/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ8200
|
Newark | Ufr,frr A-Body Rohs Compliant: Yes |Microchip 1N4246/TR Min Qty: 239 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3100 / $3.4300 | Buy Now |
DISTI #
150-1N4246/TR-ND
|
DigiKey | DIODE GEN PURP 400V 1A Min Qty: 239 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.4300 | Buy Now |
DISTI #
1N4246/TR
|
Avnet Americas | Diode Standard Recovery 400V 1A 2-Pin Case A T/R - Tape and Reel (Alt: 1N4246/TR) RoHS: Not Compliant Min Qty: 239 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$3.3100 / $3.6900 | Buy Now |
DISTI #
494-1N4246/TR
|
Mouser Electronics | Rectifiers UFR,FRR RoHS: Not Compliant | 0 |
|
$3.4300 | Order Now |
DISTI #
1N4246/TR
|
Microchip Technology Inc | UFR,FRR _ A-Body, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$3.6900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.1400 / $4.0100 | Buy Now | |
DISTI #
1N4246/TR
|
Avnet Americas | Diode Standard Recovery 400V 1A 2-Pin Case A T/R - Tape and Reel (Alt: 1N4246/TR) RoHS: Not Compliant Min Qty: 239 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$3.3100 / $3.6900 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 94 Package Multiple: 1 | 0 |
|
$3.2200 / $3.8800 | Buy Now |
|
Master Electronics | 0 |
|
$3.1400 / $4.0100 | Buy Now |