Part Details for 1N4247 by NTE Electronics Inc
Overview of 1N4247 by NTE Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 1N4247
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-1N4247-ND
|
DigiKey | DIODE GEN PURP 600V 1A AXIAL Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
1648 In Stock |
|
$1.2600 / $1.5200 | Buy Now |
|
Onlinecomponents.com | Rectifier Diode - 1 Phase - 1 Element - 2.5A - 600V V(RRM) - Silicon - DO-41 RoHS: Compliant |
44 In Stock |
|
$1.2700 / $1.9300 | Buy Now |
|
Master Electronics | Rectifier Diode - 1 Phase - 1 Element - 2.5A - 600V V(RRM) - Silicon - DO-41 RoHS: Compliant |
44 In Stock |
|
$1.2700 / $1.9300 | Buy Now |
Part Details for 1N4247
1N4247 CAD Models
1N4247 Part Data Attributes
|
1N4247
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
1N4247
NTE Electronics Inc
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-XALF-W2 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2.5 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 5 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |