Part Details for 1N4248GP-E3/54 by Vishay Intertechnologies
Overview of 1N4248GP-E3/54 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 1N4248GP-E3/54
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78K2273
|
Newark | 1A,800V, std, superect, not For New Design |Vishay 1N4248GP-E3/54 Min Qty: 11000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1400 / $0.1870 | Buy Now |
DISTI #
1N4248GP-E3/54
|
Avnet Americas | Glass Passivated Junction Rectifier 800V 1A 2-Pin DO-204AL T/R - Tape and Reel (Alt: 1N4248GP-E3/54) RoHS: Compliant Min Qty: 11000 Package Multiple: 5500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1457 / $0.1850 | Buy Now |
DISTI #
625-1N4248GP-E3
|
Mouser Electronics | Rectifiers 1.0 Amp 800 Volt RoHS: Compliant | 10296 |
|
$0.1340 / $0.4800 | Buy Now |
DISTI #
1N4248GP-E3/54
|
TTI | Rectifiers 1.0 Amp 800 Volt RoHS: Compliant pbFree: Pb-Free Min Qty: 11000 Package Multiple: 5500 Container: Reel | Americas - 0 |
|
$0.1350 / $0.1430 | Buy Now |
DISTI #
1N4248GP-E3/54
|
Avnet Americas | Glass Passivated Junction Rectifier 800V 1A 2-Pin DO-204AL T/R - Tape and Reel (Alt: 1N4248GP-E3/54) RoHS: Compliant Min Qty: 11000 Package Multiple: 5500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1457 / $0.1850 | Buy Now |
Part Details for 1N4248GP-E3/54
1N4248GP-E3/54 CAD Models
1N4248GP-E3/54 Part Data Attributes:
|
1N4248GP-E3/54
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
1N4248GP-E3/54
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, DO-204AL,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |