Part Details for 1N4448WT by Galaxy Microelectronics
Overview of 1N4448WT by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N4448WT
1N4448WT CAD Models
1N4448WT Part Data Attributes:
|
1N4448WT
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
1N4448WT
Galaxy Microelectronics
Surface Mount Small Signal Switching Diode; Configuration: Single; VRRM Max (V): 75; IAV Max (A): 0.5; VFM Max (V): 1.25; @ IF (A): 0.15; IR Max (UA): 2.5; @VR (V): 75; TRR Max (NS): 4; Pin: F1; Package: SOD-523
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Part Package Code | SOD-523 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.15 W | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 1N4448WT
This table gives cross-reference parts and alternative options found for 1N4448WT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4448WT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4448WS-7-F | Rectifier Diode, 1 Element, 0.25A, 75V V(RRM), Silicon, | SPC Multicomp | 1N4448WT vs 1N4448WS-7-F |
1N4448WT | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | 1N4448WT vs 1N4448WT |
1N4448WS | Rectifier Diode, 1 Element, 0.25A, 75V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | 1N4448WT vs 1N4448WS |
BAS16WE6433HTMA1 | Rectifier Diode, 1 Element, 0.25A, 75V V(RRM), Silicon, SOT-323, 3 PIN | Infineon Technologies AG | 1N4448WT vs BAS16WE6433HTMA1 |
1N4448X-TP-HF | Rectifier Diode, 1 Element, 0.25A, 75V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | 1N4448WT vs 1N4448X-TP-HF |