Part Details for 1N4449/TR by Microchip Technology Inc
Overview of 1N4449/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4449/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ8225
|
Newark | Signal Or Computer Diode Do-35 Rohs Compliant: Yes |Microchip 1N4449/TR Min Qty: 685 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1400 | Buy Now |
DISTI #
150-1N4449/TR-ND
|
DigiKey | DIODE GEN PURP 75V 200MA DO35 Min Qty: 685 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2100 | Buy Now |
DISTI #
1N4449/TR
|
Avnet Americas | Diode Small Signal 100V 0.2A DO-35 - Tape and Reel (Alt: 1N4449/TR) RoHS: Not Compliant Min Qty: 685 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$1.1400 / $1.2800 | Buy Now |
DISTI #
494-1N4449/TR
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Signal or Computer Diode | 0 |
|
$1.2100 | Order Now |
DISTI #
1N4449/TR
|
Microchip Technology Inc | Signal or Computer Diode _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$1.2800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.1100 / $1.4000 | Buy Now | |
DISTI #
1N4449/TR
|
Avnet Americas | Diode Small Signal 100V 0.2A DO-35 - Tape and Reel (Alt: 1N4449/TR) RoHS: Not Compliant Min Qty: 685 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$1.1400 / $1.2800 | Buy Now |
|
NAC | Switching Diode RoHS: Compliant Min Qty: 271 Package Multiple: 1 | 0 |
|
$1.1500 / $1.4200 | Buy Now |
|
Master Electronics | 0 |
|
$1.1100 / $1.4000 | Buy Now |