Datasheets
1N4451 by:

Rectifier Diode, 1 Element, 0.15A, 50V V(RRM)

Part Details for 1N4451 by International Semiconductor Inc

Overview of 1N4451 by International Semiconductor Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Part Details for 1N4451

1N4451 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1N4451 Part Data Attributes

1N4451 International Semiconductor Inc
Buy Now Datasheet
Compare Parts:
1N4451 International Semiconductor Inc Rectifier Diode, 1 Element, 0.15A, 50V V(RRM)
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer INTERNATIONAL SEMICONDUCTOR INC
Reach Compliance Code unknown
ECCN Code EAR99
Configuration SINGLE
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V
JESD-609 Code e0
Number of Elements 1
Number of Phases 1
Operating Temperature-Max 200 °C
Output Current-Max 0.15 A
Rep Pk Reverse Voltage-Max 50 V
Reverse Recovery Time-Max 0.01 µs
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4451 by International Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4451 by International Semiconductor Inc

  • Please alert me when 1N4451 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N4451 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4451 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N4451 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4451.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4451 by International Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: