Part Details for 1N4460US by Sensitron Semiconductors
Overview of 1N4460US by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for 1N4460US
1N4460US CAD Models
1N4460US Part Data Attributes
|
1N4460US
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1N4460US
Sensitron Semiconductors
Zener Diode, 6.2V V(Z), 1.5W
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 4 Ω | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Power Dissipation-Max | 1.5 W | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Working Test Current | 40 mA |
Alternate Parts for 1N4460US
This table gives cross-reference parts and alternative options found for 1N4460US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4460US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP4460 | Zener Diode, 6.2V V(Z), 1.5W, Silicon, Unidirectional | Microsemi Corporation | 1N4460US vs SP4460 |
JANTXV1N4460D | Zener Diode, 6.2V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N4460US vs JANTXV1N4460D |
SP4460USE3 | Zener Diode, 6.2V V(Z), 1.5W, Silicon, Unidirectional, | Microsemi Corporation | 1N4460US vs SP4460USE3 |
JAN1N4460 | Zener Diode, 6.2V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | 1N4460US vs JAN1N4460 |
JANTXV1N4460CUS | Zener Diode, 6.2V V(Z), 2%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN | Microsemi Corporation | 1N4460US vs JANTXV1N4460CUS |
JANTXV1N4460US | Zener Diode, 6.2V V(Z), 5%, 1.5W, Silicon, Unidirectional | Microchip Technology Inc | 1N4460US vs JANTXV1N4460US |
JAN1N4460 | Zener Diode, 6.2V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41 | Microchip Technology Inc | 1N4460US vs JAN1N4460 |
JANTX1N4460 | Zener Diode, 6.2V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, G99, 2 PIN | Semtech Corporation | 1N4460US vs JANTX1N4460 |
JANTXV1N4460CUS | Zener Diode, 6.2V V(Z), 2%, 1.5W, Silicon, Unidirectional | Microchip Technology Inc | 1N4460US vs JANTXV1N4460CUS |
CDLL4460 | Zener Diode, 6.2V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-213AB, | Microsemi Corporation | 1N4460US vs CDLL4460 |