Part Details for 1N4465DUS/TR by Microchip Technology Inc
Overview of 1N4465DUS/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4465DUS/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ0351
|
Newark | 10 V Voltage Regulator A-Body Sq. Melf Rohs Compliant: Yes |Microchip 1N4465DUS/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$24.2300 / $25.1900 | Buy Now |
DISTI #
150-1N4465DUS/TR-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 100 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$25.1901 | Buy Now |
DISTI #
1N4465DUS/TR
|
Avnet Americas | Diode Zener Single 10V 1% 1.5W 2-Pin A-MELF T/R - Tape and Reel (Alt: 1N4465DUS/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Reel | 0 |
|
$24.2300 / $27.1300 | Buy Now |
DISTI #
579-1N4465DUS/TR
|
Mouser Electronics | Zener Diodes 10V 5 Ohms Voltage Regulator SQ SMT TR | 0 |
|
$25.1900 | Order Now |
DISTI #
1N4465DUS/TR
|
Microchip Technology Inc | Voltage Regulator _ A-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$27.1300 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$25.1700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$24.0600 / $50.3900 | Buy Now |
|
NAC | Voltage Regulator, A-Body Sq. Melf RoHS: Compliant Min Qty: 12 Package Multiple: 1 | 0 |
|
$23.6300 / $27.6900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$24.0600 / $50.3900 | Buy Now |