Part Details for 1N4466 BK PBFREE by Central Semiconductor Corp
Overview of 1N4466 BK PBFREE by Central Semiconductor Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4466 BK PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-1N4466BKPBFREE-ND
|
DigiKey | DIODE ZENER 11V 1.5W DO41 Min Qty: 4000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3325 | Buy Now |
DISTI #
1N4466 BK PBFREE
|
Avnet Americas | Diode Zener Single 11V 5% 1.5W 2-Pin DO-41 Box - Boxed Product (Development Kits) (Alt: 1N4466 BK PBFREE) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Container: Box | 0 |
|
$0.3003 / $0.3353 | Buy Now |
DISTI #
610-1N4466BK
|
Mouser Electronics | Zener Diodes 11Vz 6 Zzt Ohm 8.8 Vr 130 mA 1.5pD RoHS: Compliant | 0 |
|
$0.3080 / $0.3220 | Order Now |
DISTI #
1N4466 BK PBFREE
|
Avnet Americas | Diode Zener Single 11V 5% 1.5W 2-Pin DO-41 Box - Boxed Product (Development Kits) (Alt: 1N4466 BK PBFREE) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Container: Box | 0 |
|
$0.3003 / $0.3353 | Buy Now |