Part Details for 1N4471 TR PBFREE by Central Semiconductor Corp
Overview of 1N4471 TR PBFREE by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8368-EVALZ | Analog Devices | 218368 Evaluation Board-PBFREE | |
AD8306-EVALZ | Analog Devices | AD8306 Evaluation Board-PbFree | |
AD8351-EVALZ | Analog Devices | AD8351 EVAL BOARD - PBFREE |
Price & Stock for 1N4471 TR PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-1N4471TRPBFREETR-ND
|
DigiKey | DIODE ZENER 18V 1.5W DO41 Min Qty: 5000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4020 / $0.4215 | Buy Now |
DISTI #
1N4471 TR PBFREE
|
Avnet Americas | Diode Zener Single 18V 5% 1.5W 2-Pin DO-41 T/R - Tape and Reel (Alt: 1N4471 TR PBFREE) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.4173 / $0.4659 | Buy Now |
DISTI #
610-1N4471TR
|
Mouser Electronics | Zener Diodes 18Vz 11 Zzt Ohm 14.4 Vr 79 mA 1.5pD RoHS: Compliant | 4448 |
|
$0.4010 / $1.0700 | Buy Now |