Part Details for 1N4471/TR by Microchip Technology Inc
Overview of 1N4471/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4471/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ1125
|
Newark | 18V 1.5W 11 Ohms Voltage Regulator A-Body Rohs Compliant: Yes |Microchip 1N4471/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8900 / $8.2000 | Buy Now |
DISTI #
150-1N4471/TR-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 100 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.2000 | Buy Now |
DISTI #
1N4471/TR
|
Avnet Americas | Diode Zener Single 18V 5% 1.5W 2-Pin Axial DO-41 T/R - Tape and Reel (Alt: 1N4471/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$7.8900 / $8.8300 | Buy Now |
DISTI #
494-1N4471/TR
|
Mouser Electronics | Zener Diodes 18V 11 Ohms Voltage Regulator THT TR RoHS: Not Compliant | 0 |
|
$8.2000 | Order Now |
DISTI #
1N4471/TR
|
Microchip Technology Inc | Voltage Regulator _ A-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$8.8300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.5200 / $8.1800 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 39 Package Multiple: 1 | 0 |
|
$7.7000 / $9.2800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.5200 / $8.1800 | Buy Now |