There are no models available for this part yet.
Overview of 1N4471DUS by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for 1N4471DUS by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62AJ0368
|
Newark | 18 V Voltage Regulator A-Body Sq. Melf Rohs Compliant: Yes |Microchip 1N4471DUS RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.6900 / $24.6400 | Buy Now | |
DISTI #
150-1N4471DUS-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 100 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.6401 | Buy Now | |
DISTI #
1N4471DUS
|
Avnet Americas | Diode Zener Single 18V 1% 1.5W 2-Pin A-MELF - Bulk (Alt: 1N4471DUS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$23.6900 / $26.5300 | Buy Now | |
DISTI #
579-1N4471DUS
|
Mouser Electronics | Zener Diodes 18V 11 Ohms Voltage Regulator SQ SMT | 0 |
|
$24.6400 | Order Now | |
DISTI #
1N4471DUS
|
Microchip Technology Inc | Voltage Regulator _ A-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$26.5300 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$23.6900 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.5200 / $49.2700 | Buy Now | ||
NAC | Voltage Regulator, A-Body Sq. Melf RoHS: Compliant Min Qty: 13 Package Multiple: 1 | 0 |
|
$23.1100 / $27.0700 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$23.5200 / $49.2700 | Buy Now |
CAD Models for 1N4471DUS by Microchip Technology Inc
Part Data Attributes for 1N4471DUS by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
HERMETIC SEALED, GLASS, D-5A, 2 PIN
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
52 Weeks
|
Additional Feature
|
HIGH RELIABILITY, METALLURGICALLY BONDED
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
11 Ω
|
JESD-30 Code
|
O-LELF-R2
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1.5 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
18 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Voltage Tol-Max
|
1%
|
Working Test Current
|
14 mA
|
Alternate Parts for 1N4471DUS
This table gives cross-reference parts and alternative options found for 1N4471DUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4471DUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SZN4471DSMSTX | Zener Diode, 18V V(Z), 1%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SMS, 2 PIN | Solid State Devices Inc (SSDI) | 1N4471DUS vs SZN4471DSMSTX |
SZN4471DSMSS | Zener Diode, 18V V(Z), 1%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SMS, 2 PIN | Solid State Devices Inc (SSDI) | 1N4471DUS vs SZN4471DSMSS |
SZN4471DSMS | Zener Diode, 18V V(Z), 1%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SMS, 2 PIN | Solid State Devices Inc (SSDI) | 1N4471DUS vs SZN4471DSMS |
MVSMAJ4471DE3 | Zener Diode, 18V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, SMAJ, 2 PIN | Microsemi Corporation | 1N4471DUS vs MVSMAJ4471DE3 |
1N4471DUSE3 | Zener Diode, 18V V(Z), 1%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN | Microsemi Corporation | 1N4471DUS vs 1N4471DUSE3 |
SZN4471DSMSTXV | Zener Diode, 18V V(Z), 1%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SMS, 2 PIN | Solid State Devices Inc (SSDI) | 1N4471DUS vs SZN4471DSMSTXV |
MXSMAJ4471DE3 | Zener Diode, 18V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, SMAJ, 2 PIN | Microsemi Corporation | 1N4471DUS vs MXSMAJ4471DE3 |