Part Details for 1N4477US by Semtech Corporation
Overview of 1N4477US by Semtech Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4477US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27W8247
|
Newark | 33V Zener 1.5W |Semtech 1N4477US RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.1800 / $11.5600 | Buy Now |
DISTI #
1N4477US-ND
|
DigiKey | DIODE ZENER 33V 1.5W Lead time: 19 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
1N4477US
|
Avnet Americas | Diode Zener Single 33V 5% 1.5W 2-Pin SMD - Bulk (Alt: 1N4477US) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 1N4477US
1N4477US CAD Models
1N4477US Part Data Attributes
|
1N4477US
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
1N4477US
Semtech Corporation
Zener Diode, 33V V(Z), 4.85%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | HERMETIC SEALED PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 25 Ω | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 33 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 4.85% | |
Working Test Current | 7.5 mA |
Alternate Parts for 1N4477US
This table gives cross-reference parts and alternative options found for 1N4477US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4477US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4477US | Zener Diode, 33V V(Z), 5%, 1.5W, Silicon, Unidirectional | Microchip Technology Inc | 1N4477US vs 1N4477US |
1N4477US | Zener Diode, 33V V(Z), 5%, 1.5W, Silicon, Unidirectional, | Bkc Semiconductors Inc | 1N4477US vs 1N4477US |
CDLL4477 | Zener Diode, 33V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-213AB, | Microsemi Corporation | 1N4477US vs CDLL4477 |
1N4477USE3 | Zener Diode, 33V V(Z), 5%, 1.5W | Microsemi Corporation | 1N4477US vs 1N4477USE3 |
JANTXV1N4477US | Zener Diode, 33V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN | Sensitron Semiconductors | 1N4477US vs JANTXV1N4477US |
CDLL4477 | Zener Diode, 33V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-213AB | Microchip Technology Inc | 1N4477US vs CDLL4477 |
JANTXV1N4477US | Zener Diode, 33V V(Z), 5%, 1.5W, Silicon, Unidirectional | Microchip Technology Inc | 1N4477US vs JANTXV1N4477US |
JANTXV1N4477US | Zener Diode, 33V V(Z), 4.85%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | 1N4477US vs JANTXV1N4477US |
1N4477US | Zener Diode, 33V V(Z), 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, MELF-2 | Sensitron Semiconductors | 1N4477US vs 1N4477US |