There are no models available for this part yet.
Overview of 1N4480 BK PBFREE by Central Semiconductor Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8368-EVALZ | Analog Devices | 218368 Evaluation Board-PBFREE | |
AD8306-EVALZ | Analog Devices | AD8306 Evaluation Board-PbFree | |
AD8351-EVALZ | Analog Devices | AD8351 EVAL BOARD - PBFREE |
Price & Stock for 1N4480 BK PBFREE by Central Semiconductor Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1514-1N4480BKPBFREE-ND
|
DigiKey | DIODE ZENER 43V 1.5W DO41 Min Qty: 4000 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3325 | Buy Now | |
DISTI #
1N4480 BK PBFREE
|
Avnet Americas | Diode Zener Single 43V 5% 1.5W 2-Pin DO-41 Box - Boxed Product (Development Kits) (Alt: 1N4480 BK PBFREE) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Container: Box | 0 |
|
$0.3003 / $0.3353 | Buy Now | |
DISTI #
610-1N4480BK
|
Mouser Electronics | Zener Diodes 43Vz 40 Zzt Ohm 34.4 Vr 33 mA 1.5pD RoHS: Compliant | 0 |
|
$0.3080 / $0.3220 | Order Now |