1N4480US
Description: Zener Diode, 43V V(Z), 4.88%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2

Overview of 1N4480US by Semtech Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for 1N4480US by Semtech Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 27W8253
Newark 43V Zener 1.5W |Semtech 1N4480US RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $11.5600
  • 500 $11.1800
$11.1800 / $11.5600 Buy Now
DISTI # 1N4480US
Avnet Americas Diode Zener Single 43V 5% 1.5W 2-Pin SMD - Bulk (Alt: 1N4480US) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk 0
RFQ

CAD Models for 1N4480US by Semtech Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N4480US by Semtech Corporation

1N4480US
Semtech Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
SEMTECH CORP
Package Description
HERMETIC SEALED PACKAGE-2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
SEMTECH
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
40 Ω
JESD-30 Code
O-LELF-R2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
43 V
Surface Mount
YES
Technology
ZENER
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Tol-Max
4.88%
Working Test Current
6 mA
Want to compare parts?
  1. 1N4480US
    Semtech Corporation
    Zener Diode, 43V V(Z), 4.88%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2
    VS

Alternate Parts for 1N4480US

This table gives cross-reference parts and alternative options found for 1N4480US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4480US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JAN1N4480CUS Zener Diode, 43V V(Z), 2%, 1.5W, Silicon, Unidirectional Microchip Technology Inc 1N4480US vs JAN1N4480CUS
1N4480US Zener Diode, 43V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation 1N4480US vs 1N4480US
1N4480USE3 Zener Diode, 43V V(Z), 5%, 1.5W Microsemi Corporation 1N4480US vs 1N4480USE3
JANTX1N4480DUS Zener Diode, 43V V(Z), 1%, 1.5W, Silicon, Unidirectional Microchip Technology Inc 1N4480US vs JANTX1N4480DUS
JANTX1N4480DUS Zener Diode, 43V V(Z), 1%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN Microsemi Corporation 1N4480US vs JANTX1N4480DUS
1N4480USE3 Zener Diode, 43V V(Z), 5%, 1.5W, Silicon Microchip Technology Inc 1N4480US vs 1N4480USE3
JANTXV1N4480DUS Zener Diode, 43V V(Z), 1%, 1.5W, Silicon, Unidirectional Microchip Technology Inc 1N4480US vs JANTXV1N4480DUS
CDLL4480 Zener Diode, 43V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-213AB Microchip Technology Inc 1N4480US vs CDLL4480
JANTXV1N4480CUS Zener Diode, 43V V(Z), 2%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN Microsemi Corporation 1N4480US vs JANTXV1N4480CUS
JANTXV1N4480CUS Zener Diode, 43V V(Z), 2%, 1.5W, Silicon, Unidirectional Microchip Technology Inc 1N4480US vs JANTXV1N4480CUS
Part Number Description Manufacturer Compare
1N4480D Zener Diode, 43V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41 Microchip Technology Inc 1N4480US vs 1N4480D
1N4755ABK Zener Diode, 43V V(Z), 1W, Silicon, Unidirectional, DO-41, Central Semiconductor Corp 1N4480US vs 1N4755ABK
1N3804B 43V, 1.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE Motorola Mobility LLC 1N4480US vs 1N3804B
3EZ43D5 Zener Diode, 43V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 1N4480US vs 3EZ43D5
1N4480 Zener Diode, 43V V(Z), 5%, 1.5W, Silicon, Unidirectional, Unitrode Corp (RETIRED) 1N4480US vs 1N4480
1N4755B Zener Diode, 43V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41 International Semiconductor Inc 1N4480US vs 1N4755B
3EZ43 Zener Diode, 43V V(Z), 5%, Silicon, Unidirectional, DO-15, PLASTIC PACKAGE-2 Micro Commercial Components 1N4480US vs 3EZ43
JANTXV1N4480 Zener Diode, 43V V(Z), 4.88%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, G99, 2 PIN Semtech Corporation 1N4480US vs JANTXV1N4480
JANTX1N4480D Zener Diode, 43V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation 1N4480US vs JANTX1N4480D
1N4480 Zener Diode, 43V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, SIMILAR TO DO-41, 2 PIN Sensitron Semiconductors 1N4480US vs 1N4480

Related Parts for 1N4480US

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4480US by Semtech Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4480US by Semtech Corporation

Select Manufacturer
Which Manufacturer of 1N4480US would you like to use for your alert(s)?
  • Please alert me when 1N4480US inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N4480US alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4480US to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N4480US alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4480US.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4480US by Semtech Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: