Part Details for 1N4480USE3 by Microchip Technology Inc
Overview of 1N4480USE3 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 1N4480USE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ1157
|
Newark | 43 V Voltage Regulator A-Body Sq. Melf Rohs Compliant: Yes |Microchip 1N4480USE3 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4600 / $9.8400 | Buy Now |
DISTI #
150-1N4480USE3-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 100 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.8400 | Buy Now |
DISTI #
1N4480USE3
|
Avnet Americas | Diode Zener Single 43V 5% 1.5W 2-Pin A-Case MELF SMD Bag - Bulk (Alt: 1N4480USE3) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$9.4600 / $10.6000 | Buy Now |
DISTI #
494-1N4480USE3
|
Mouser Electronics | Zener Diodes 43V 40 Ohms Lead-Free Voltage Regulator SQ SMT RoHS: Compliant | 0 |
|
$9.8400 | Order Now |
DISTI #
1N4480USE3
|
Microchip Technology Inc | Voltage Regulator _ A-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
91 Alternates Available |
|
$10.6000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$9.8400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.3900 / $15.1400 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 33 Package Multiple: 1 | 0 |
|
$9.2300 / $11.1300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$10.3900 / $15.1400 | Buy Now |
Part Details for 1N4480USE3
1N4480USE3 CAD Models
1N4480USE3 Part Data Attributes
|
1N4480USE3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N4480USE3
Microchip Technology Inc
Zener Diode, 43V V(Z), 5%, 1.5W, Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 40 Ω | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Reference Voltage-Nom | 43 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Voltage Tol-Max | 5% | |
Working Test Current | 6 mA |
Alternate Parts for 1N4480USE3
This table gives cross-reference parts and alternative options found for 1N4480USE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4480USE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4480US | Zener Diode, 43V V(Z), 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, MELF-2 | Sensitron Semiconductors | 1N4480USE3 vs 1N4480US |
JANTXV1N4480US | Zener Diode, 43V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN | Sensitron Semiconductors | 1N4480USE3 vs JANTXV1N4480US |
1N4480US | Zener Diode, 43V V(Z), 4.88%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | 1N4480USE3 vs 1N4480US |
JAN1N4480DUS | Zener Diode, 43V V(Z), 1%, 1.5W, Silicon, Unidirectional | Microchip Technology Inc | 1N4480USE3 vs JAN1N4480DUS |
JANTXV1N4480DUS | Zener Diode, 43V V(Z), 1%, 1.5W, Silicon, Unidirectional | Microchip Technology Inc | 1N4480USE3 vs JANTXV1N4480DUS |
JANTXV1N4480CUS | Zener Diode, 43V V(Z), 2%, 1.5W, Silicon, Unidirectional | Microchip Technology Inc | 1N4480USE3 vs JANTXV1N4480CUS |
JANTX1N4480CUS | Zener Diode, 43V V(Z), 2%, 1.5W, Silicon, Unidirectional | Microchip Technology Inc | 1N4480USE3 vs JANTX1N4480CUS |
1N4480US | Zener Diode, 43V V(Z), 5%, 1.5W, Silicon, Unidirectional | Microchip Technology Inc | 1N4480USE3 vs 1N4480US |
JAN1N4480CUS | Zener Diode, 43V V(Z), 2%, 1.5W, Silicon, Unidirectional | Microchip Technology Inc | 1N4480USE3 vs JAN1N4480CUS |
CDLL4480 | Zener Diode, 43V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-213AB | Microchip Technology Inc | 1N4480USE3 vs CDLL4480 |