1N4482
Description: Zener Diode, 51V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2

Overview of 1N4482 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Price & Stock for 1N4482 by Microsemi Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components Zener Diode, Two Terminal, 51 Volt, 5%, DO-204AL 98
  • 1 $12.0000
  • 34 $5.2000
  • 97 $4.8000
$4.8000 / $12.0000 Buy Now
Quest Components Zener Diode, Two Terminal, 51 Volt, 5%, DO-204AL 37
  • 1 $12.0000
  • 10 $8.0000
  • 32 $7.4000
$7.4000 / $12.0000 Buy Now

CAD Models for 1N4482 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N4482 by Microsemi Corporation

1N4482
Microsemi Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Package Description
HERMETIC SEALED, GLASS PACKAGE-2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
Microsemi Corporation
Additional Feature
METALLURGICALLY BONDED
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-41
JESD-30 Code
O-LALF-W2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.5 W
Reference Voltage-Nom
51 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
5 mA
Want to compare parts?
  1. 1N4482
    Microsemi Corporation
    Zener Diode, 51V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2
    VS

Alternate Parts for 1N4482

This table gives cross-reference parts and alternative options found for 1N4482. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4482, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N4482TRLEADFREE Zener Diode, 51V V(Z), 1.5W, Silicon, Unidirectional, DO-41, Central Semiconductor Corp 1N4482 vs 1N4482TRLEADFREE
JANTXV1N4482 Zener Diode, 51V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41 Microchip Technology Inc 1N4482 vs JANTXV1N4482
1N4482DE3 Zener Diode, 51V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation 1N4482 vs 1N4482DE3
1N4482 Zener Diode, 51V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, SIMILAR TO DO-41, 2 PIN Sensitron Semiconductors 1N4482 vs 1N4482
JANTX1N4482DUS Zener Diode, 51V V(Z), 1%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN Microsemi Corporation 1N4482 vs JANTX1N4482DUS
CDLL4482 Zener Diode, 51V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-213AB Microchip Technology Inc 1N4482 vs CDLL4482
JANTXV1N4482DUS Zener Diode, 51V V(Z), 1%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN Microsemi Corporation 1N4482 vs JANTXV1N4482DUS
JANTXV1N4482US Zener Diode, 51V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation 1N4482 vs JANTXV1N4482US
1N4482US Zener Diode, 51V V(Z), 5%, 1.5W, Silicon, Unidirectional, Bkc Semiconductors Inc 1N4482 vs 1N4482US
JAN1N4482DUS Zener Diode, 51V V(Z), 1%, 1.5W, Silicon, Unidirectional Microchip Technology Inc 1N4482 vs JAN1N4482DUS
Part Number Description Manufacturer Compare
JAN1N4482C Zener Diode, 51V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-41 Microchip Technology Inc 1N4482 vs JAN1N4482C
1N4482 Zener Diode, 51V V(Z), 5%, 1.5W, Silicon, Unidirectional, Unitrode Corp (RETIRED) 1N4482 vs 1N4482
JANS1N4482 Zener Diode, 51V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SIMILAR TO DO-41, 2 PIN Defense Logistics Agency 1N4482 vs JANS1N4482
JANTXV1N4482C Zener Diode, 51V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation 1N4482 vs JANTXV1N4482C
1N4482US Zener Diode, 51V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation 1N4482 vs 1N4482US
SZN4482DS Zener Diode, 51V V(Z), 1%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Solid State Devices Inc (SSDI) 1N4482 vs SZN4482DS
JAN1N4482C Zener Diode, 51V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation 1N4482 vs JAN1N4482C
1N4482US Zener Diode, 51V V(Z), 5%, 1.5W, Silicon, Unidirectional, Bkc Semiconductors Inc 1N4482 vs 1N4482US
1N4482DE3 Zener Diode, 51V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation 1N4482 vs 1N4482DE3
JANTXV1N4482D Zener Diode, 51V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41 Microchip Technology Inc 1N4482 vs JANTXV1N4482D

Related Parts for 1N4482

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4482 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4482 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of 1N4482 would you like to use for your alert(s)?
  • Please alert me when 1N4482 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N4482 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4482 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N4482 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4482.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4482 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: