Part Details for 1N4487 by Sensitron Semiconductors
Overview of 1N4487 by Sensitron Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4487
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N4487
|
Avnet Americas | Zener Single 82V 1500mW 2-Pin DO-41 - Bulk (Alt: 1N4487) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 50 Container: Bulk | 0 |
|
$3.6750 / $5.2500 | Buy Now |
Part Details for 1N4487
1N4487 CAD Models
1N4487 Part Data Attributes
|
1N4487
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1N4487
Sensitron Semiconductors
Zener Diode, 82V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, SIMILAR TO DO-41, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Part Package Code | DO-41 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY, METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 160 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 82 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 3 mA |
Alternate Parts for 1N4487
This table gives cross-reference parts and alternative options found for 1N4487. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4487, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N4487 | Zener Diode, 82V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, G99, 2 PIN | Semtech Corporation | 1N4487 vs JANTX1N4487 |
JAN1N6487C | Zener Diode, 3.9V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N4487 vs JAN1N6487C |
JANTX1N4487DUS | Zener Diode, 82V V(Z), 1%, 1.5W, Silicon, Unidirectional | Microchip Technology Inc | 1N4487 vs JANTX1N4487DUS |
1N4487 | Zener Diode, 82V V(Z), 5%, 1.5W, Silicon, Unidirectional, | Unitrode Corporation | 1N4487 vs 1N4487 |
1N6487E3 | Zener Diode, 3.9V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N4487 vs 1N6487E3 |
1N4487CE3 | Zener Diode, 3.9V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N4487 vs 1N4487CE3 |
1N4487 | Zener Diode, 3.9V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N4487 vs 1N4487 |
1N4487US | Zener Diode, 82V V(Z), 5%, 1.5W, Silicon, Unidirectional | Microchip Technology Inc | 1N4487 vs 1N4487US |
CDLL6487 | Zener Diode, 3.9V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-213AB, | Microsemi Corporation | 1N4487 vs CDLL6487 |
JAN1N4487DUS | Zener Diode, 82V V(Z), 1%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN | Microsemi Corporation | 1N4487 vs JAN1N4487DUS |