Part Details for 1N4487US by Microchip Technology Inc
Overview of 1N4487US by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for 1N4487US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ1174
|
Newark | 82 V Voltage Regulator A-Body Sq. Melf Rohs Compliant: Yes |Microchip 1N4487US Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4600 / $9.8400 | Buy Now |
DISTI #
1N4487USMS-ND
|
DigiKey | DIODE ZENER Min Qty: 100 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.8400 | Buy Now |
DISTI #
1N4487US
|
Avnet Americas | Diode Zener Single 82V 5% 1.5W 2-Pin A-MELF - Bulk (Alt: 1N4487US) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$9.4600 / $10.6000 | Buy Now |
DISTI #
494-1N4487US
|
Mouser Electronics | Zener Diodes 82 V Voltage Regulator RoHS: Not Compliant | 0 |
|
$9.8400 | Order Now |
DISTI #
1N4487US
|
Microchip Technology Inc | Voltage Regulator _ A-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$10.6000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$10.3900 / $15.1400 | Buy Now | |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 33 Package Multiple: 1 | 0 |
|
$9.2300 / $11.1300 | Buy Now |
|
Master Electronics | 0 |
|
$10.3900 / $15.1400 | Buy Now |
Part Details for 1N4487US
1N4487US CAD Models
1N4487US Part Data Attributes:
|
1N4487US
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N4487US
Microchip Technology Inc
Zener Diode, 82V V(Z), 5%, 1.5W, Silicon, Unidirectional
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Reference Voltage-Nom | 82 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 3 mA |
Alternate Parts for 1N4487US
This table gives cross-reference parts and alternative options found for 1N4487US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4487US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6487 | Zener Diode, 3.9V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41 | Microchip Technology Inc | 1N4487US vs 1N6487 |
JANTXV1N6487 | Zener Diode, 3.9V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N4487US vs JANTXV1N6487 |
1N6487E3 | Zener Diode, 3.9V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N4487US vs 1N6487E3 |
JANTXV1N4487US | Zener Diode, 82V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N4487US vs JANTXV1N4487US |
JANTXV1N6487US | Zener Diode, 3.9V V(Z), 5%, 1.5W, Silicon, Unidirectional | Microchip Technology Inc | 1N4487US vs JANTXV1N6487US |
JANS1N6487 | Zener Diode, 3.9V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N4487US vs JANS1N6487 |
JANTX1N4487D | Zener Diode, 82V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N4487US vs JANTX1N4487D |
JAN1N4487DUS | Zener Diode, 82V V(Z), 1%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN | Microsemi Corporation | 1N4487US vs JAN1N4487DUS |
JANTXV1N4487 | Zener Diode, 82V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, G99, 2 PIN | Semtech Corporation | 1N4487US vs JANTXV1N4487 |
JANTX1N6487 | Zener Diode, 3.9V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N4487US vs JANTX1N6487 |