Part Details for 1N4491 by New Jersey Semiconductor Products Inc
Overview of 1N4491 by New Jersey Semiconductor Products Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4491
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 6299 |
|
$4.2000 / $12.0000 | Buy Now |
Part Details for 1N4491
1N4491 CAD Models
1N4491 Part Data Attributes
|
1N4491
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
1N4491
New Jersey Semiconductor Products Inc
Diode Zener Single 120V 5% 1.5W 2-Pin DO-41
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Reference Voltage-Nom | 120 V | |
Technology | ZENER | |
Voltage Tol-Max | 5% | |
Working Test Current | 12 mA |