There are no models available for this part yet.
Overview of 1N4492US/TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1N4492US/TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
36AJ1185
|
Newark | 130 V Voltage Regulator A-Body Sq. Melf Rohs Compliant: Yes |Microchip 1N4492US/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.3800 / $13.9100 | Buy Now | |
DISTI #
150-1N4492US/TR-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 100 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$13.9100 | Buy Now | |
DISTI #
1N4492US/TR
|
Avnet Americas | Diode Zener Single 130V 5% 1.5W 2-Pin A-Case MELF SMD T/R - Tape and Reel (Alt: 1N4492US/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$13.3800 / $14.9800 | Buy Now | |
DISTI #
494-1N4492US/TR
|
Mouser Electronics | Zener Diodes 130V 500 Ohms Voltage Regulator SQ SMT TR RoHS: Not Compliant | 0 |
|
$13.9100 | Order Now | |
DISTI #
1N4492US/TR
|
Microchip Technology Inc | Voltage Regulator _ A-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$14.9800 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.2800 / $27.8200 | Buy Now | ||
NAC | Zener Diodes RoHS: Compliant Min Qty: 23 Package Multiple: 1 | 0 |
|
$13.0500 / $15.2900 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$13.2800 / $27.8200 | Buy Now |