Part Details for 1N4493US by Micross Components
Overview of 1N4493US by Micross Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 1N4493US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N4493US
|
Avnet Americas | 150V ZENER 1.5W (Alt: 1N4493US) Min Qty: 250 Package Multiple: 1 Lead time: 27 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
1N4493US
|
Avnet Americas | 150V ZENER 1.5W - Bulk (Alt: 1N4493US) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for 1N4493US
1N4493US CAD Models
1N4493US Part Data Attributes
|
1N4493US
Micross Components
Buy Now
Datasheet
|
Compare Parts:
1N4493US
Micross Components
Zener Diode, 150V V(Z), 5%, 1.5W, Silicon, Unidirectional,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 27 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 700 Ω | |
JESD-30 Code | O-LELF-R2 | |
Knee Impedance-Max | 6000 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Reference Voltage-Nom | 150 V | |
Reverse Current-Max | 0.25 µA | |
Reverse Test Voltage | 120 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Temp Coeff-Max | 150 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 1.7 mA |