Part Details for 1N4496US by Sensitron Semiconductors
Overview of 1N4496US by Sensitron Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 1N4496US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N4496US
|
Avnet Americas | Zener Single 200V 1500mW 2-Pin MELF - Bag (Alt: 1N4496US) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 20 Weeks, 0 Days Container: Bag | 0 |
|
$4.7250 / $6.7500 | Buy Now |
Part Details for 1N4496US
1N4496US CAD Models
1N4496US Part Data Attributes
|
1N4496US
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1N4496US
Sensitron Semiconductors
Zener Diode, 200V V(Z), 1.5W
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 20 Weeks | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 1500 Ω | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Power Dissipation-Max | 1.5 W | |
Reference Voltage-Nom | 200 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Working Test Current | 1.2 mA |
Alternate Parts for 1N4496US
This table gives cross-reference parts and alternative options found for 1N4496US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4496US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4496USE3 | Zener Diode, 200V V(Z), 5%, 1.5W | Microsemi Corporation | 1N4496US vs 1N4496USE3 |
JAN1N4496US | Zener Diode, 200V V(Z), 5%, 1.5W, Silicon, Unidirectional, | Bkc Semiconductors Inc | 1N4496US vs JAN1N4496US |
JANTXV1N4496US | Zener Diode, 200V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | 1N4496US vs JANTXV1N4496US |
JAN1N4496US | Zener Diode, 200V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | 1N4496US vs JAN1N4496US |
1N4496US-TR | Zener Diode, 100V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN | Microsemi Corporation | 1N4496US vs 1N4496US-TR |
1N4496US | Zener Diode, 200V V(Z), 5%, 1.5W, Silicon, Unidirectional, | Bkc Semiconductors Inc | 1N4496US vs 1N4496US |
JANTX1N4496US | Zener Diode, 200V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N4496US vs JANTX1N4496US |
1N4496US | Zener Diode, 200V V(Z), 5%, 1.5W, Silicon, Unidirectional | Microchip Technology Inc | 1N4496US vs 1N4496US |
JANS1N4496US | Zener Diode, 200V V(Z), 5%, 1.5W, Silicon, Unidirectional | Microchip Technology Inc | 1N4496US vs JANS1N4496US |