There are no models available for this part yet.
Overview of 1N4500/TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1N4500/TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32AJ9726
|
Newark | Signal Or Computer Diode Do-35 Rohs Compliant: Yes |Microchip 1N4500/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.8600 / $18.5700 | Buy Now | |
DISTI #
150-1N4500/TR-ND
|
DigiKey | DIODE GEN PURP DO35 Min Qty: 100 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$18.5701 | Buy Now | |
DISTI #
1N4500/TR
|
Avnet Americas | Diode Small Signal 0.56V 0.25mA 2-Pin Axial Through Hole - Tape and Reel (Alt: 1N4500/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$17.8600 / $20.0000 | Buy Now | |
DISTI #
494-1N4500/TR
|
Mouser Electronics | Small Signal Switching Diodes Signal or Computer Diode | 0 |
|
$18.5700 | Order Now | |
DISTI #
1N4500/TR
|
Microchip Technology Inc | Signal or Computer Diode _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$20.0000 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.7400 / $37.1500 | Buy Now | ||
NAC | Switching Diode RoHS: Compliant Min Qty: 17 Package Multiple: 1 | 0 |
|
$17.4300 / $20.4100 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$17.7400 / $37.1500 | Buy Now |